Part Details for 500T010M51F10B by Glenair Inc
Overview of 500T010M51F10B by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Renewable Energy
Price & Stock for 500T010M51F10B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ6795
|
Newark | Connector |Glenair 500T010M51F10B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$309.4600 / $1,219.2300 | Buy Now |
DISTI #
3937-500T010M51F10B-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$1,511.4900 | Buy Now |
DISTI #
500T010M51F10B
|
Avnet Americas | EMI/RFI Micro-D Banding Backshell with 7.9mm Top Round Cable Entry - Bulk (Alt: 500T010M51F10B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 6 Factory Stock |
|
RFQ | |
DISTI #
631-500T010M51F10B
|
Mouser Electronics | D-Sub Backshells 11+ start 3 wks RoHS: Compliant | 0 |
|
$853.8300 | Order Now |
DISTI #
71100730
|
Verical | EMI Banding Round Cable Micro-D Backshell 180° 51 Shell Size Electroless Nickel Aluminum Alloy Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$247.9615 / $712.8846 | Buy Now |
DISTI #
77943886
|
Verical | EMI Banding Round Cable Micro-D Backshell 180° 51 Shell Size Electroless Nickel Aluminum Alloy Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$712.8846 / $1,221.1795 | Buy Now |
DISTI #
GLE500T010M51F10B
|
Interstate Connecting Components | EMI/RFI MICRO-D BACKSHELL TOP ENTRY | 0 |
|
$690.2689 / $1,210.2607 | Buy Now |
|
Powell Electronics | MICRO-D BACKSHELLS Min Qty: 1 | 4 |
|
$855.4600 / $1,465.4200 | Buy Now |
Part Details for 500T010M51F10B
500T010M51F10B CAD Models
500T010M51F10B Part Data Attributes
|
500T010M51F10B
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
500T010M51F10B
Glenair Inc
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-83513 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 51 |