-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Switch, 1 Positions, SPDT, On-on, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N1352
|
Newark | Ea Rohs Compliant: Yes |E-Switch 500SSP1S3M6REA RoHS: Compliant Min Qty: 216 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1200 / $3.6500 | Buy Now |
DISTI #
500SSP1S3M6REA-ND
|
DigiKey | SWITCH SLIDE SPDT 0.4VA 20V Min Qty: 216 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9632 | Buy Now |
DISTI #
612-500SSP1S3M6REA
|
Mouser Electronics | Slide Switches 2A 240VAC On-None-On SPDT RoHS: Compliant | 171 |
|
$2.6800 / $3.9100 | Buy Now |
DISTI #
74851337
|
RS | Slide Switch, SPDT, ON-ON, 0.4 VA, 20V, TH, RA, PC Pin, 500 Series | E-Switch 500SSP1S3M6REA RoHS: Compliant Min Qty: 216 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 216 Package Multiple: 54 Lead time: 11 Weeks | 0 |
|
$2.0200 | Buy Now |
DISTI #
69080019
|
Verical | Switch Slide ON None ON SPDT Extended Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole Min Qty: 54 Package Multiple: 54 Date Code: 2150 | Americas - 270 |
|
$3.1200 / $4.1730 | Buy Now |
DISTI #
500SSP1S3M6REA
|
TME | Switch: slide, Pos: 2, SPDT, 0.02A/20VAC, 0.02A/20VDC, ON-ON, THT Min Qty: 216 | 0 |
|
$3.1900 | RFQ |
|
Master Electronics | Slide Switch - SPDT - 0.4VA (AC/DC) - 20VAC/VDC - Standard Actuator - 9.04mm Actuator Length - Without Tabs - PC Pin - Through Hole - Right Angle. RoHS: Compliant |
300 In Stock |
|
$1.7800 / $3.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
500SSP1S3M6REA
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
500SSP1S3M6REA
E-Switch Inc
Slide Switch, 1 Positions, SPDT, On-on, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.356 inch | |
Actuator Material | NYLON | |
Actuator Type | SLIDE | |
Body Breadth | 6.604 mm | |
Body Height | 10.8458 mm | |
Body Length or Diameter | 13.208 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 5 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Gold/Nickel (Au/Ni) | |
Terminal Length | 0.139 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |