Part Details for 500SJAB72M0000ACFR by Silicon Laboratories Inc
Overview of 500SJAB72M0000ACFR by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Part Details for 500SJAB72M0000ACFR
500SJAB72M0000ACFR CAD Models
500SJAB72M0000ACFR Part Data Attributes:
|
500SJAB72M0000ACFR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
500SJAB72M0000ACFR
Silicon Laboratories Inc
Oscillator, 0.9MHz Min, 200MHz Max, 72MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 0.9 MHz | |
Operating Frequency-Nom | 72 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.12 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 13.1 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES |