500SJAA104M000ACFR
Description: CMOS Output Clock Oscillator, 104MHz Nom, ROHS COMPLIANT, SMD, 4 PIN

Overview of 500SJAA104M000ACFR by Skyworks Solutions Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 500SJAA104M000ACFR by Skyworks Solutions Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 634-500SJAA4M000ACFR
Mouser Electronics Silicon Oscillators Single-ended silicon oscillator with 0.9-200 MHz RoHS: Compliant 0
  • 1,000 $2.5100
  • 2,000 $2.3900
$2.3900 / $2.5100 Order Now

CAD Models for 500SJAA104M000ACFR by Skyworks Solutions Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 500SJAA104M000ACFR by Skyworks Solutions Inc

500SJAA104M000ACFR
Skyworks Solutions Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SKYWORKS SOLUTIONS INC
Package Description
ROHS COMPLIANT, SMD, 4 PIN
Reach Compliance Code
compliant
Additional Feature
TRI-STATE; OUTPUT ENABLE FUNCTION; TAPE AND REEL
Fall Time-Max
2 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
150%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
104 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Oscillator Type
CMOS
Output Load
15 pF
Physical Dimension
4.0mm x 3.2mm x 0.9mm
Rise Time-Max
2 ns
Supply Voltage-Max
1.98 V
Supply Voltage-Min
1.71 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Symmetry-Max
54/46 %
Want to compare parts?
  1. 500SJAA104M000ACFR
    Skyworks Solutions Inc
    CMOS Output Clock Oscillator, 104MHz Nom, ROHS COMPLIANT, SMD, 4 PIN
    VS

Alternate Parts for 500SJAA104M000ACFR

This table gives cross-reference parts and alternative options found for 500SJAA104M000ACFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500SJAA104M000ACFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
500SJAA104M000ACF CMOS Output Clock Oscillator, 104MHz Nom, ROHS COMPLIANT, SMD, 4 PIN Skyworks Solutions Inc 500SJAA104M000ACFR vs 500SJAA104M000ACF

Related Parts for 500SJAA104M000ACFR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 500SJAA104M000ACFR by Skyworks Solutions Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 500SJAA104M000ACFR by Skyworks Solutions Inc

Select Manufacturer
Which Manufacturer of 500SJAA104M000ACFR would you like to use for your alert(s)?
  • Please alert me when 500SJAA104M000ACFR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 500SJAA104M000ACFR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 500SJAA104M000ACFR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 500SJAA104M000ACFR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 500SJAA104M000ACFR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 500SJAA104M000ACFR by Skyworks Solutions Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: