Part Details for 500SHL1R4DS-ROHS by EXXELIA Group
Overview of 500SHL1R4DS-ROHS by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
DS3886AVFN | Rochester Electronics LLC | DS3886 - RoHS, BTL 9 Bit Latching Transceiver |
Part Details for 500SHL1R4DS-ROHS
500SHL1R4DS-ROHS CAD Models
500SHL1R4DS-ROHS Part Data Attributes
|
500SHL1R4DS-ROHS
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
500SHL1R4DS-ROHS
EXXELIA Group
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000014 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.51 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 35.7143% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 35.7143% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 500SHL1R4DS-ROHS
This table gives cross-reference parts and alternative options found for 500SHL1R4DS-ROHS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500SHL1R4DS-ROHS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500SHL1R4DSE-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | 500SHL1R4DS-ROHS vs 500SHL1R4DSE-ROHS |
500R07S1R4DV4T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 35.71% +Tol, 35.71% -Tol, C0G, 30ppm/Cel TC, 0.0000014uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 500SHL1R4DS-ROHS vs 500R07S1R4DV4T |
GRM1555C1H1R4DD01W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 35.71% +Tol, 35.71% -Tol, C0G, 30ppm/Cel TC, 0.0000014uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 500SHL1R4DS-ROHS vs GRM1555C1H1R4DD01W |
500R07S1R4DU4S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 35.7143% +Tol, 35.7143% -Tol, NP0, -/+30ppm/Cel TC, 0.0000014uF, 0402, | Johanson Technology Inc | 500SHL1R4DS-ROHS vs 500R07S1R4DU4S |
500R07S1R4DT4S | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000014uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | 500SHL1R4DS-ROHS vs 500R07S1R4DT4S |
0402CG1R4D500S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 35.7143% +Tol, 35.7143% -Tol, C0G, -/+30ppm/Cel TC, 0.0000014uF, 0402, | Fenghua (HK) Electronics Ltd | 500SHL1R4DS-ROHS vs 0402CG1R4D500S |
0402CG1R4D500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 35.7143% +Tol, 35.7143% -Tol, C0G, -/+30ppm/Cel TC, 0.0000014uF, 0402, | Fenghua (HK) Electronics Ltd | 500SHL1R4DS-ROHS vs 0402CG1R4D500CT |
0402CG1R4D500ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 35.7143% +Tol, 35.7143% -Tol, C0G, -/+30ppm/Cel TC, 0.0000014uF, 0402, | Fenghua (HK) Electronics Ltd | 500SHL1R4DS-ROHS vs 0402CG1R4D500ST |
GJM1555C1H1R4DB01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 35.71% +Tol, 35.71% -Tol, C0G, 30ppm/Cel TC, 0.0000014uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 500SHL1R4DS-ROHS vs GJM1555C1H1R4DB01D |
GCQ1555C1H1R4DB01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 35.71% +Tol, 35.71% -Tol, C0G, 30ppm/Cel TC, 0.0000014uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | 500SHL1R4DS-ROHS vs GCQ1555C1H1R4DB01J |