Part Details for 500SAAA4M91520ACFR by Silicon Laboratories Inc
Overview of 500SAAA4M91520ACFR by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Part Details for 500SAAA4M91520ACFR
500SAAA4M91520ACFR CAD Models
500SAAA4M91520ACFR Part Data Attributes:
|
500SAAA4M91520ACFR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
500SAAA4M91520ACFR
Silicon Laboratories Inc
Oscillator, 0.9MHz Min, 200MHz Max, 4.9152MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 0.9 MHz | |
Operating Frequency-Nom | 4.9152 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.12 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 13.1 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |
Alternate Parts for 500SAAA4M91520ACFR
This table gives cross-reference parts and alternative options found for 500SAAA4M91520ACFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500SAAA4M91520ACFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500SAAA4M91520ACF | Oscillator, 0.9MHz Min, 200MHz Max, 4.9152MHz Nom, | Skyworks Solutions Inc | 500SAAA4M91520ACFR vs 500SAAA4M91520ACF |