500SAAA120M123ACF
Silicon Laboratories Inc
Description: CMOS Output Clock Oscillator, 120.123MHz Nom, ROHS COMPLIANT, SMD, 4 PIN

Overview of 500SAAA120M123ACF by Silicon Laboratories Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 500SAAA120M123ACF by Silicon Laboratories Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 500SAAA120M123ACF by Silicon Laboratories Inc

500SAAA120M123ACF
Silicon Laboratories Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
SILICON LABORATORIES INC
Package Description
ROHS COMPLIANT, SMD, 4 PIN
Reach Compliance Code
unknown
Additional Feature
TRI-STATE; OUTPUT ENABLE FUNCTION; TAPE AND REEL
Fall Time-Max
2 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
150%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
120.123 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Oscillator Type
CMOS
Output Load
15 pF
Physical Dimension
4.0mm x 3.2mm x 0.9mm
Rise Time-Max
2 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
54/46 %
Want to compare parts?
  1. 500SAAA120M123ACF
    Silicon Laboratories Inc
    CMOS Output Clock Oscillator, 120.123MHz Nom, ROHS COMPLIANT, SMD, 4 PIN
    VS

Alternate Parts for 500SAAA120M123ACF

This table gives cross-reference parts and alternative options found for 500SAAA120M123ACF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500SAAA120M123ACF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
500SAAA120M000ACF CMOS Output Clock Oscillator, 120MHz Nom, ROHS COMPLIANT, SMD, 4 PIN Silicon Laboratories Inc 500SAAA120M123ACF vs 500SAAA120M000ACF
500SAAB120M000ACFR CMOS Output Clock Oscillator, 120MHz Nom, ROHS COMPLIANT, SMD, 4 PIN Skyworks Solutions Inc 500SAAA120M123ACF vs 500SAAB120M000ACFR
500SAAB120M000ACF CMOS Output Clock Oscillator, 120MHz Nom, ROHS COMPLIANT, SMD, 4 PIN Skyworks Solutions Inc 500SAAA120M123ACF vs 500SAAB120M000ACF

Related Parts for 500SAAA120M123ACF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 500SAAA120M123ACF by Silicon Laboratories Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 500SAAA120M123ACF by Silicon Laboratories Inc

Select Manufacturer
Which Manufacturer of 500SAAA120M123ACF would you like to use for your alert(s)?
  • Please alert me when 500SAAA120M123ACF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 500SAAA120M123ACF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 500SAAA120M123ACF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 500SAAA120M123ACF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 500SAAA120M123ACF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 500SAAA120M123ACF by Silicon Laboratories Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: