Part Details for 500S49W104JY4E by Johanson Dielectrics Inc
Overview of 500S49W104JY4E by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500S49W104JY4E
500S49W104JY4E CAD Models
500S49W104JY4E Part Data Attributes
|
500S49W104JY4E
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
500S49W104JY4E
Johanson Dielectrics Inc
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1825,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Custom Sizes, Voltages, and Values | |
Dielectric Material | CERAMIC | |
Height | 2.79 mm | |
JESD-609 Code | e4 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for 500S49W104JY4E
This table gives cross-reference parts and alternative options found for 500S49W104JY4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500S49W104JY4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500S49W104JV4S | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1825, | Johanson Dielectrics Inc | 500S49W104JY4E vs 500S49W104JV4S |
500S49W104JV3S | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1825, | Johanson Dielectrics Inc | 500S49W104JY4E vs 500S49W104JV3S |
500S49W104JY4S | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1825, | Johanson Dielectrics Inc | 500S49W104JY4E vs 500S49W104JY4S |
MQ135C104JGJ1A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | 500S49W104JY4E vs MQ135C104JGJ1A |
MQ135C104JG76A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | 500S49W104JY4E vs MQ135C104JG76A |
MQ135C104JGB3A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | 500S49W104JY4E vs MQ135C104JGB3A |
MQ135C104JGB1A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | 500S49W104JY4E vs MQ135C104JGB1A |
500S49W104JV6H | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1825, | Johanson Dielectrics Inc | 500S49W104JY4E vs 500S49W104JV6H |
MQ135C104JGT6A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | 500S49W104JY4E vs MQ135C104JGT6A |
500S49W104JV3E | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1825, | Johanson Dielectrics Inc | 500S49W104JY4E vs 500S49W104JV3E |