Part Details for 500S48W125ZY6S by Johanson Dielectrics Inc
Overview of 500S48W125ZY6S by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500S48W125ZY6S
500S48W125ZY6S CAD Models
500S48W125ZY6S Part Data Attributes
|
500S48W125ZY6S
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
500S48W125ZY6S
Johanson Dielectrics Inc
Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1.2uF, 2325,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 2325 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Custom Sizes, Voltages,Values Available | |
Dielectric Material | CERAMIC | |
Height | 2.79 mm | |
JESD-609 Code | e4 | |
Length | 5.72 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 2325 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for 500S48W125ZY6S
This table gives cross-reference parts and alternative options found for 500S48W125ZY6S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500S48W125ZY6S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500S48W125ZV3E | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1.2uF, 2325, | Johanson Dielectrics Inc | 500S48W125ZY6S vs 500S48W125ZV3E |
500S48W125ZV6E | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1.2uF, 2325, | Johanson Dielectrics Inc | 500S48W125ZY6S vs 500S48W125ZV6E |
500S48W125ZY6H | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1.2uF, 2325, | Johanson Dielectrics Inc | 500S48W125ZY6S vs 500S48W125ZY6H |
500S48W125ZV4H | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1.2uF, 2325, | Johanson Dielectrics Inc | 500S48W125ZY6S vs 500S48W125ZV4H |
500S48W125ZV3S | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1.2uF, 2325, | Johanson Dielectrics Inc | 500S48W125ZY6S vs 500S48W125ZV3S |
500S48W125ZY6E | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1.2uF, 2325, | Johanson Dielectrics Inc | 500S48W125ZY6S vs 500S48W125ZY6E |
500S48W125ZY3E | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1.2uF, 2325, | Johanson Dielectrics Inc | 500S48W125ZY6S vs 500S48W125ZY3E |
500S48W125ZY3H | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1.2uF, 2325, | Johanson Dielectrics Inc | 500S48W125ZY6S vs 500S48W125ZY3H |
500S48W125ZV4E | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1.2uF, 2325, | Johanson Dielectrics Inc | 500S48W125ZY6S vs 500S48W125ZV4E |
500S48W125ZV6H | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1.2uF, 2325, | Johanson Dielectrics Inc | 500S48W125ZY6S vs 500S48W125ZV6H |