500S43Z824MV4R
Johanson Dielectrics Inc
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.82uF, 1812,

Overview of 500S43Z824MV4R by Johanson Dielectrics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 500S43Z824MV4R by Johanson Dielectrics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 500S43Z824MV4R by Johanson Dielectrics Inc

500S43Z824MV4R
Johanson Dielectrics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
JOHANSON DIELECTRICS INC
Package Description
, 1812
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.82 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.65 mm
JESD-609 Code
e3
Length
4.45 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
10 °C
Package Style
SMT
Packing Method
TR, Paper, 13 Inch
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Size Code
1812
Surface Mount
YES
Temperature Characteristics Code
Z5U
Temperature Coefficient
-56/+22% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
3.18 mm
Want to compare parts?
  1. 500S43Z824MV4R
    Johanson Dielectrics Inc
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.82uF, 1812,
    VS

Alternate Parts for 500S43Z824MV4R

This table gives cross-reference parts and alternative options found for 500S43Z824MV4R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500S43Z824MV4R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
500S43Z824MP4R Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.82uF, 1812, Johanson Dielectrics Inc 500S43Z824MV4R vs 500S43Z824MP4R
500S43Z824MV4 Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.82uF, 1812, Johanson Dielectrics Inc 500S43Z824MV4R vs 500S43Z824MV4
500S43Z824MP4U Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.82uF, 1812, Johanson Dielectrics Inc 500S43Z824MV4R vs 500S43Z824MP4U
500S43Z824MP4E Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.82uF, 1812, Johanson Dielectrics Inc 500S43Z824MV4R vs 500S43Z824MP4E
500S43Z824MV4U Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.82uF, 1812, Johanson Dielectrics Inc 500S43Z824MV4R vs 500S43Z824MV4U
500S43Z824MP4 Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.82uF, 1812, Johanson Dielectrics Inc 500S43Z824MV4R vs 500S43Z824MP4
500S43Z824MV4T Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.82uF, 1812, Johanson Dielectrics Inc 500S43Z824MV4R vs 500S43Z824MV4T
18125E824MAT2A Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.82uF, Surface Mount, 1812, CHIP Kyocera AVX Components 500S43Z824MV4R vs 18125E824MAT2A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 500S43Z824MV4R by Johanson Dielectrics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 500S43Z824MV4R by Johanson Dielectrics Inc

  • Please alert me when 500S43Z824MV4R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 500S43Z824MV4R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 500S43Z824MV4R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 500S43Z824MV4R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 500S43Z824MV4R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 500S43Z824MV4R by Johanson Dielectrics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: