Part Details for 500S43X245MSE by Temex Ceramics
Overview of 500S43X245MSE by Temex Ceramics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500S43X245MSE
500S43X245MSE CAD Models
500S43X245MSE Part Data Attributes
|
500S43X245MSE
Temex Ceramics
Buy Now
Datasheet
|
Compare Parts:
500S43X245MSE
Temex Ceramics
CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 2.4uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEMEX CERAMICS | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.4 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 500S43X245MSE
This table gives cross-reference parts and alternative options found for 500S43X245MSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500S43X245MSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812F245M5RACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.4uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | KEMET Corporation | 500S43X245MSE vs C1812F245M5RACAUTO |
500S43X245MSE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.4uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | EXXELIA Group | 500S43X245MSE vs 500S43X245MSE |
C1812F245M5RALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.4uF, Surface Mount, 1812, CHIP | KEMET Corporation | 500S43X245MSE vs C1812F245M5RALTU |
C1812F245M5RAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.4uF, Surface Mount, 1812, CHIP | KEMET Corporation | 500S43X245MSE vs C1812F245M5RAL |
C1812F245M5RACTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.4uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | KEMET Corporation | 500S43X245MSE vs C1812F245M5RACTM |
C1812F245M5RAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.4uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | KEMET Corporation | 500S43X245MSE vs C1812F245M5RAC |
C1812F245M5RALTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.4uF, Surface Mount, 1812, CHIP | KEMET Corporation | 500S43X245MSE vs C1812F245M5RALTM |
C1812F245M5RACTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.4uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | KEMET Corporation | 500S43X245MSE vs C1812F245M5RACTU |