Part Details for 500S43N162FSE by EXXELIA Group
Overview of 500S43N162FSE by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500S43N162FSE
500S43N162FSE CAD Models
500S43N162FSE Part Data Attributes
|
500S43N162FSE
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
500S43N162FSE
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0016uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 500S43N162FSE
This table gives cross-reference parts and alternative options found for 500S43N162FSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500S43N162FSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL43C162FBNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0016uF, Surface Mount, 1812, CHIP | Samsung Electro-Mechanics | 500S43N162FSE vs CL43C162FBNC |
CL43C162FBNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0016uF, Surface Mount, 1812, CHIP | Samsung Electro-Mechanics | 500S43N162FSE vs CL43C162FBNP |
CL43C162FBND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0016uF, Surface Mount, 1812, CHIP | Samsung Electro-Mechanics | 500S43N162FSE vs CL43C162FBND |
CL43C162FBNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0016uF, Surface Mount, 1812, CHIP | Samsung Electro-Mechanics | 500S43N162FSE vs CL43C162FBNL |
CL43C162FBNF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0016uF, Surface Mount, 1812, CHIP | Samsung Electro-Mechanics | 500S43N162FSE vs CL43C162FBNF |
1812M162F500ET | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0016uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 500S43N162FSE vs 1812M162F500ET |
CL43C162FBNB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0016uF, Surface Mount, 1812, CHIP | Samsung Electro-Mechanics | 500S43N162FSE vs CL43C162FBNB |
CL43C162FBNO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0016uF, Surface Mount, 1812, CHIP | Samsung Electro-Mechanics | 500S43N162FSE vs CL43C162FBNO |