Part Details for 500S42E821GG4E by Johanson Technology Inc
Overview of 500S42E821GG4E by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500S42E821GG4E
500S42E821GG4E CAD Models
500S42E821GG4E Part Data Attributes
|
500S42E821GG4E
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
500S42E821GG4E
Johanson Technology Inc
CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00082uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 500S42E821GG4E
This table gives cross-reference parts and alternative options found for 500S42E821GG4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500S42E821GG4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500S42E821GT4U | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00082uF, SURFACE MOUNT, 1111, CHIP | Johanson Technology Inc | 500S42E821GG4E vs 500S42E821GT4U |
500S42E821GG6E | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00082uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 500S42E821GG4E vs 500S42E821GG6E |
500S42E821GG3Z | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00082 uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 500S42E821GG4E vs 500S42E821GG3Z |
500S42E821GV4Z | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00082 uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 500S42E821GG4E vs 500S42E821GV4Z |
500S42E821GV4S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 500S42E821GG4E vs 500S42E821GV4S |
500S42E821GG6Z | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00082 uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 500S42E821GG4E vs 500S42E821GG6Z |
500S42E821GG6S | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00082uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 500S42E821GG4E vs 500S42E821GG6S |
500S42E821GT3Z | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00082uF, SURFACE MOUNT, 1111, CHIP | Johanson Technology Inc | 500S42E821GG4E vs 500S42E821GT3Z |
500S42E821GV3U | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 500S42E821GG4E vs 500S42E821GV3U |
500S42E821GT4E | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00082uF, SURFACE MOUNT, 1111, CHIP | Johanson Technology Inc | 500S42E821GG4E vs 500S42E821GT4E |