Part Details for 500S42E681GV4Z by Johanson Dielectrics Inc
Overview of 500S42E681GV4Z by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500S42E681GV4Z
500S42E681GV4Z CAD Models
500S42E681GV4Z Part Data Attributes
|
500S42E681GV4Z
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
500S42E681GV4Z
Johanson Dielectrics Inc
CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00068 uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 5 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 500S42E681GV4Z
This table gives cross-reference parts and alternative options found for 500S42E681GV4Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500S42E681GV4Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500S42E681GV3W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 500S42E681GV4Z vs 500S42E681GV3W |
500S42E681GG6Z | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00068 uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 500S42E681GV4Z vs 500S42E681GG6Z |
500S42E681GV4Z | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 500S42E681GV4Z vs 500S42E681GV4Z |
500S42E681GV4U | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 500S42E681GV4Z vs 500S42E681GV4U |
500S42E681GT4E | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00068uF, SURFACE MOUNT, 1111, CHIP | Johanson Technology Inc | 500S42E681GV4Z vs 500S42E681GT4E |
500S42E681GT4S | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00068uF, SURFACE MOUNT, 1111, CHIP | Johanson Technology Inc | 500S42E681GV4Z vs 500S42E681GT4S |
500S42E681GG3Z | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00068 uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 500S42E681GV4Z vs 500S42E681GG3Z |
500S42E681GT6U | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00068uF, SURFACE MOUNT, 1111, CHIP | Johanson Technology Inc | 500S42E681GV4Z vs 500S42E681GT6U |
500S42E681GT6W | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00068uF, SURFACE MOUNT, 1111, CHIP | Johanson Technology Inc | 500S42E681GV4Z vs 500S42E681GT6W |
500S42E681GT4U | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00068uF, SURFACE MOUNT, 1111, CHIP | Johanson Technology Inc | 500S42E681GV4Z vs 500S42E681GT4U |