Part Details for 500S41Z334MV4T-E by Johanson Dielectrics Inc
Overview of 500S41Z334MV4T-E by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500S41Z334MV4T-E
500S41Z334MV4T-E CAD Models
500S41Z334MV4T-E Part Data Attributes
|
500S41Z334MV4T-E
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
500S41Z334MV4T-E
Johanson Dielectrics Inc
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.66 mm | |
JESD-609 Code | e3 | |
Length | 3.18 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Style | SMT | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | MEMORYGUARD | |
Size Code | 1210 | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 2.41 mm |
Alternate Parts for 500S41Z334MV4T-E
This table gives cross-reference parts and alternative options found for 500S41Z334MV4T-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500S41Z334MV4T-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC-E1210Z5U334M50TRPLPF | CAPACITOR, CERAMIC, MULTILAYER, 50V, Z5U, 0.33uF, SURFACE MOUNT, 1210, CHIP, LEAD FREE | NIC Components Corp | 500S41Z334MV4T-E vs NMC-E1210Z5U334M50TRPLPF |
NMC-E1210Z5U334M50TRPLP | Ceramic Capacitor, Ceramic, 50V, Z5U, -56/+22% TC, 0.33uF, 1210 | NIC Components Corp | 500S41Z334MV4T-E vs NMC-E1210Z5U334M50TRPLP |
500S41Z334MV4R-E | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, 1210, | Johanson Dielectrics Inc | 500S41Z334MV4T-E vs 500S41Z334MV4R-E |