Part Details for 500S41X224KSE by EXXELIA Group
Overview of 500S41X224KSE by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500S41X224KSE
500S41X224KSE CAD Models
500S41X224KSE Part Data Attributes
|
500S41X224KSE
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
500S41X224KSE
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Category CO2 Kg | 3.7 | |
Compliance Temperature Grade | Military: -55C to +125C | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
Candidate List Date | 2016-06-20 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.10 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 500S41X224KSE
This table gives cross-reference parts and alternative options found for 500S41X224KSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500S41X224KSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12102R224K9CB0 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.22uF, SURFACE MOUNT, 1210, CHIP | YAGEO Corporation | 500S41X224KSE vs 12102R224K9CB0 |
12105C224KAZ9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 500S41X224KSE vs 12105C224KAZ9A |
1210Y0500224KDR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Syfer Technology | 500S41X224KSE vs 1210Y0500224KDR |
500S41W224KF4E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 500S41X224KSE vs 500S41W224KF4E |
GRM42-2X7R224K050BB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1210, CHIP | Murata Manufacturing Co Ltd | 500S41X224KSE vs GRM42-2X7R224K050BB |
CTMCC1210KTB500224 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.22uF, SURFACE MOUNT, 1210, CHIP, ROHS COMLIANT | Central Technologies | 500S41X224KSE vs CTMCC1210KTB500224 |
1210B224K500NX050 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 500S41X224KSE vs 1210B224K500NX050 |
12102R224K9BB2 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.22uF, SURFACE MOUNT, 1210, CHIP | YAGEO Corporation | 500S41X224KSE vs 12102R224K9BB2 |
1210Y0500224KDT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Syfer Technology | 500S41X224KSE vs 1210Y0500224KDT |
500S41X224KSE | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.22uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Temex Ceramics | 500S41X224KSE vs 500S41X224KSE |