Part Details for 500S41W333KV6U by Johanson Dielectrics Inc
Overview of 500S41W333KV6U by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500S41W333KV6U
500S41W333KV6U CAD Models
500S41W333KV6U Part Data Attributes
|
500S41W333KV6U
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
500S41W333KV6U
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.65 mm | |
JESD-609 Code | e3 | |
Length | 3.18 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.41 mm |
Alternate Parts for 500S41W333KV6U
This table gives cross-reference parts and alternative options found for 500S41W333KV6U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500S41W333KV6U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500S41W333KP4W | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+30ppm/Cel;-/+15% TC, 0.033uF, 1210, | Johanson Dielectrics Inc | 500S41W333KV6U vs 500S41W333KP4W |
1210B333K500YHWM | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 1210, | Knowles Capacitors | 500S41W333KV6U vs 1210B333K500YHWM |
1210B333K500C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 500S41W333KV6U vs 1210B333K500C |
VJ1210Y333KNAAJ2MP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 1210, | Vishay Intertechnologies | 500S41W333KV6U vs VJ1210Y333KNAAJ2MP |
1210B333K500V | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 1210, | Knowles Capacitors | 500S41W333KV6U vs 1210B333K500V |
1210B333K500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 500S41W333KV6U vs 1210B333K500NT |
1210B333K500YHW | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 1210, | Knowles Capacitors | 500S41W333KV6U vs 1210B333K500YHW |
1210B333K500S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 1210, | Knowles Capacitors | 500S41W333KV6U vs 1210B333K500S |
1210B333K500CH | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 1210, | Knowles Capacitors | 500S41W333KV6U vs 1210B333K500CH |
AN13ZD333KT3 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 1210, | Kyocera AVX Components | 500S41W333KV6U vs AN13ZD333KT3 |