Part Details for 500S41W333KP6 by Johanson Dielectrics Inc
Overview of 500S41W333KP6 by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500S41W333KP6
500S41W333KP6 CAD Models
500S41W333KP6 Part Data Attributes
|
500S41W333KP6
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
500S41W333KP6
Johanson Dielectrics Inc
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+30ppm/Cel;-/+15% TC, 0.033uF, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.65 mm | |
JESD-609 Code | e4 | |
Length | 3.18 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 2.41 mm |
Alternate Parts for 500S41W333KP6
This table gives cross-reference parts and alternative options found for 500S41W333KP6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500S41W333KP6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210B333K500VHW | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 1210, | Knowles Capacitors | 500S41W333KP6 vs 1210B333K500VHW |
1210B333K500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 500S41W333KP6 vs 1210B333K500NT |
ATC1210X7R333KL2AT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, 1310, | American Technical Ceramics Corp | 500S41W333KP6 vs ATC1210X7R333KL2AT |
1210B333K500CHM | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 1210, | Knowles Capacitors | 500S41W333KP6 vs 1210B333K500CHM |
500S41W333KV6E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 1210, | Johanson Dielectrics Inc | 500S41W333KP6 vs 500S41W333KV6E |
1210B333K500CHTM | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 1210, | Knowles Capacitors | 500S41W333KP6 vs 1210B333K500CHTM |
1210B333K500CHT | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 1210, | Knowles Capacitors | 500S41W333KP6 vs 1210B333K500CHT |
500S41W333KV6U | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 1210, | Johanson Dielectrics Inc | 500S41W333KP6 vs 500S41W333KV6U |
1210B333K500PHTM | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 1210, | Knowles Capacitors | 500S41W333KP6 vs 1210B333K500PHTM |
1210B333K500VHT | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 1210, | Knowles Capacitors | 500S41W333KP6 vs 1210B333K500VHT |