Part Details for 500S41N472JV6 by Johanson Dielectrics Inc
Overview of 500S41N472JV6 by Johanson Dielectrics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500S41N472JV6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAP,CERAMIC,4.7NF,50VDC,5-% TOL,5+% TOL,NP0-TC CODE,-30,30PPM-TC | 4392 |
|
$0.1040 / $0.2400 | Buy Now |
Part Details for 500S41N472JV6
500S41N472JV6 CAD Models
500S41N472JV6 Part Data Attributes
|
500S41N472JV6
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
500S41N472JV6
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0047uF, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.65 mm | |
JESD-609 Code | e3 | |
Length | 3.18 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.41 mm |
Alternate Parts for 500S41N472JV6
This table gives cross-reference parts and alternative options found for 500S41N472JV6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500S41N472JV6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AN13CD472JT5 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0047uF, 1210, | 500S41N472JV6 vs AN13CD472JT5 |
1210NP0472JC2SR | American Technical Ceramics Corp | Check for Price | CAP,CERAMIC,4.7NF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1210 CASE | 500S41N472JV6 vs 1210NP0472JC2SR |
500S41N472JP4 | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Ceramic, 50V, 0.0106% +Tol, 0.0106% -Tol, NP0, -/+30ppm/Cel;-56/+22% TC, 0.0047uF, 1210 | 500S41N472JV6 vs 500S41N472JP4 |
COG1210472J1HPB | Cinetech Industrial Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0047uF, 1210, | 500S41N472JV6 vs COG1210472J1HPB |
COG1210472J1HNB | Cinetech Industrial Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0047uF, 1210, | 500S41N472JV6 vs COG1210472J1HNB |
COG1210472J1HPR | Cinetech Industrial Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0047uF, 1210, | 500S41N472JV6 vs COG1210472J1HPR |
COG1210472J1HRR | Cinetech Industrial Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0047uF, 1210, | 500S41N472JV6 vs COG1210472J1HRR |
500S41N472JV4U | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0047uF, 1210, | 500S41N472JV6 vs 500S41N472JV4U |
1210NPO472JW2AR | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0047uF, 1210, | 500S41N472JV6 vs 1210NPO472JW2AR |
1210NP0472JW2SR | American Technical Ceramics Corp | Check for Price | CAP,CERAMIC,4.7NF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1210 CASE | 500S41N472JV6 vs 1210NP0472JW2SR |