Part Details for 500S41N432JSE by Temex Ceramics
Overview of 500S41N432JSE by Temex Ceramics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500S41N432JSE
500S41N432JSE CAD Models
500S41N432JSE Part Data Attributes
|
500S41N432JSE
Temex Ceramics
Buy Now
Datasheet
|
Compare Parts:
500S41N432JSE
Temex Ceramics
CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0043uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEMEX CERAMICS | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0043 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 500S41N432JSE
This table gives cross-reference parts and alternative options found for 500S41N432JSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500S41N432JSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM42-2C0G432J050AL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0043uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | 500S41N432JSE vs GRM42-2C0G432J050AL |
C1210CG432J50CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0043uF, Surface Mount, 1210, CHIP | Passive Plus Inc | 500S41N432JSE vs C1210CG432J50CT |
GRM42-2C0G432J050AB | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0043uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | 500S41N432JSE vs GRM42-2C0G432J050AB |
GRM42-2C0G432J050BB | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0043uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | 500S41N432JSE vs GRM42-2C0G432J050BB |
500S41N432JSE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0043uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | EXXELIA Group | 500S41N432JSE vs 500S41N432JSE |
C1210CG432J50PB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0043uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Passive Plus Inc | 500S41N432JSE vs C1210CG432J50PB |
C1210CG432J50PT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0043uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Passive Plus Inc | 500S41N432JSE vs C1210CG432J50PT |