Part Details for 500S41N362FSE by Temex Ceramics
Overview of 500S41N362FSE by Temex Ceramics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500S41N362FSE
500S41N362FSE CAD Models
500S41N362FSE Part Data Attributes
|
500S41N362FSE
Temex Ceramics
Buy Now
Datasheet
|
Compare Parts:
500S41N362FSE
Temex Ceramics
CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0036uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEMEX CERAMICS | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 500S41N362FSE
This table gives cross-reference parts and alternative options found for 500S41N362FSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500S41N362FSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500S41N362FSE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0036uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | EXXELIA Group | 500S41N362FSE vs 500S41N362FSE |
C1210CG362F50CB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0036uF, Surface Mount, 1210, CHIP | Passive Plus Inc | 500S41N362FSE vs C1210CG362F50CB |
CL32C362FBNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0036uF, Surface Mount, 1210, CHIP | Samsung Electro-Mechanics | 500S41N362FSE vs CL32C362FBNP |
CL32C362FBNF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0036uF, Surface Mount, 1210, CHIP | Samsung Electro-Mechanics | 500S41N362FSE vs CL32C362FBNF |
1210M362F500BT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0036uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 500S41N362FSE vs 1210M362F500BT |
C1210CG362F50PT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0036uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Passive Plus Inc | 500S41N362FSE vs C1210CG362F50PT |
CL32C362FBNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0036uF, Surface Mount, 1210, CHIP | Samsung Electro-Mechanics | 500S41N362FSE vs CL32C362FBNE |
CL32C362FBNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0036uF, Surface Mount, 1210, CHIP | Samsung Electro-Mechanics | 500S41N362FSE vs CL32C362FBNC |
CL32C362FBNO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0036uF, Surface Mount, 1210, CHIP | Samsung Electro-Mechanics | 500S41N362FSE vs CL32C362FBNO |
C1210CG362F50CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0036uF, Surface Mount, 1210, CHIP | Passive Plus Inc | 500S41N362FSE vs C1210CG362F50CT |