Part Details for 500S41N202JSE by Temex Ceramics
Overview of 500S41N202JSE by Temex Ceramics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500S41N202JSE
500S41N202JSE CAD Models
500S41N202JSE Part Data Attributes
|
500S41N202JSE
Temex Ceramics
Buy Now
Datasheet
|
Compare Parts:
500S41N202JSE
Temex Ceramics
CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.002uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEMEX CERAMICS | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 500S41N202JSE
This table gives cross-reference parts and alternative options found for 500S41N202JSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500S41N202JSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210M202J500ET | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.002uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 500S41N202JSE vs 1210M202J500ET |
GRM42-2C0G202J050AL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.002uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | 500S41N202JSE vs GRM42-2C0G202J050AL |
GRM42-2C0G202J050AD | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.002uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | 500S41N202JSE vs GRM42-2C0G202J050AD |
C1210CG202J50CB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.002uF, Surface Mount, 1210, CHIP | Passive Plus Inc | 500S41N202JSE vs C1210CG202J50CB |
GRM42-2C0G202J050BB | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.002uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | 500S41N202JSE vs GRM42-2C0G202J050BB |
GRM42-2C0G202J050BD | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.002uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | 500S41N202JSE vs GRM42-2C0G202J050BD |
1210M202J500BT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.002uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 500S41N202JSE vs 1210M202J500BT |
C1210CG202J50PB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.002uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Passive Plus Inc | 500S41N202JSE vs C1210CG202J50PB |
GRM42-2C0G202J050AJ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.002uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | 500S41N202JSE vs GRM42-2C0G202J050AJ |
GRM42-2C0G202J050AB | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.002uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | 500S41N202JSE vs GRM42-2C0G202J050AB |