Part Details for 500R502M400CP2B by Cornell Dubilier Electronics Inc
Overview of 500R502M400CP2B by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500R502M400CP2B
500R502M400CP2B CAD Models
500R502M400CP2B Part Data Attributes
|
500R502M400CP2B
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
500R502M400CP2B
Cornell Dubilier Electronics Inc
CAP,AL2O3,5MF,400VDC,20% -TOL,20% +TOL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 5000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 64.11 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 16 mΩ | |
Length | 149.992 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 24000 mA | |
Surface Mount | NO | |
Terminal Pitch | 28.58 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 500R502M400CP2B
This table gives cross-reference parts and alternative options found for 500R502M400CP2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500R502M400CP2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R502M400CP2AS | CAP,AL2O3,5MF,400VDC,20% -TOL,20% +TOL | Cornell Dubilier Electronics Inc | 500R502M400CP2B vs 500R502M400CP2AS |
500R502M400CP1EP | CAP,AL2O3,5MF,400VDC,20% -TOL,20% +TOL | Cornell Dubilier Electronics Inc | 500R502M400CP2B vs 500R502M400CP1EP |
500R502M400CP2BP | CAP,AL2O3,5MF,400VDC,20% -TOL,20% +TOL | Cornell Dubilier Electronics Inc | 500R502M400CP2B vs 500R502M400CP2BP |
500R502M400CP2ES | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 5000uF | Cornell Dubilier Electronics Inc | 500R502M400CP2B vs 500R502M400CP2ES |
500R502M400CP2DP | CAP,AL2O3,5MF,400VDC,20% -TOL,20% +TOL | Cornell Dubilier Electronics Inc | 500R502M400CP2B vs 500R502M400CP2DP |
500R502M400CP1DP | CAP,AL2O3,5MF,400VDC,20% -TOL,20% +TOL | Cornell Dubilier Electronics Inc | 500R502M400CP2B vs 500R502M400CP1DP |
500R502M400CP2G | CAP,AL2O3,5MF,400VDC,20% -TOL,20% +TOL | Cornell Dubilier Electronics Inc | 500R502M400CP2B vs 500R502M400CP2G |
500R502M400CP2GP | CAP,AL2O3,5MF,400VDC,20% -TOL,20% +TOL | Cornell Dubilier Electronics Inc | 500R502M400CP2B vs 500R502M400CP2GP |
500R502M400CP2HS | CAP,AL2O3,5MF,400VDC,20% -TOL,20% +TOL | Cornell Dubilier Electronics Inc | 500R502M400CP2B vs 500R502M400CP2HS |
500R502M400CP1ES | CAP,AL2O3,5MF,400VDC,20% -TOL,20% +TOL | Cornell Dubilier Electronics Inc | 500R502M400CP2B vs 500R502M400CP1ES |