Part Details for 500R252T450CC1GS by Cornell Dubilier Electronics Inc
Overview of 500R252T450CC1GS by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500R252T450CC1GS
500R252T450CC1GS CAD Models
500R252T450CC1GS Part Data Attributes
|
500R252T450CC1GS
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
500R252T450CC1GS
Cornell Dubilier Electronics Inc
CAP,AL2O3,2.5MF,450VDC,10% -TOL,50% +TOL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 2500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 64.11 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 44 mΩ | |
Length | 105.542 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 13500 mA | |
Surface Mount | NO | |
Terminal Pitch | 28.58 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 500R252T450CC1GS
This table gives cross-reference parts and alternative options found for 500R252T450CC1GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500R252T450CC1GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R252T450CC2DP | CAP,AL2O3,2.5MF,450VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | 500R252T450CC1GS vs 500R252T450CC2DP |
500R252T450CC1A | CAP,AL2O3,2.5MF,450VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | 500R252T450CC1GS vs 500R252T450CC1A |
500R252T450CC1BS | CAP,AL2O3,2.5MF,450VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | 500R252T450CC1GS vs 500R252T450CC1BS |
500R252T450CC1BP | CAP,AL2O3,2.5MF,450VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | 500R252T450CC1GS vs 500R252T450CC1BP |
500R252T450CC1G | CAP,AL2O3,2.5MF,450VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | 500R252T450CC1GS vs 500R252T450CC1G |
500R252T450CC2F | CAP,AL2O3,2.5MF,450VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | 500R252T450CC1GS vs 500R252T450CC2F |
500R252T450CC1AS | CAP,AL2O3,2.5MF,450VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | 500R252T450CC1GS vs 500R252T450CC1AS |
500R252T450CC2E | CAP,AL2O3,2.5MF,450VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | 500R252T450CC1GS vs 500R252T450CC2E |
500R252T450CC2AP | CAP,AL2O3,2.5MF,450VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | 500R252T450CC1GS vs 500R252T450CC2AP |
500R252T450CC1HS | CAP,AL2O3,2.5MF,450VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | 500R252T450CC1GS vs 500R252T450CC1HS |