Part Details for 500R202M500CC2B by Cornell Dubilier Electronics Inc
Overview of 500R202M500CC2B by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500R202M500CC2B
500R202M500CC2B CAD Models
500R202M500CC2B Part Data Attributes
|
500R202M500CC2B
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
500R202M500CC2B
Cornell Dubilier Electronics Inc
CAP,AL2O3,2MF,500VDC,20% -TOL,20% +TOL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 2000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 64.11 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 60.8 mΩ | |
Length | 105.542 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 11400 mA | |
Surface Mount | NO | |
Terminal Pitch | 28.58 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 500R202M500CC2B
This table gives cross-reference parts and alternative options found for 500R202M500CC2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500R202M500CC2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R202M500CC1A | CAP,AL2O3,2MF,500VDC,20% -TOL,20% +TOL | Cornell Dubilier Electronics Inc | 500R202M500CC2B vs 500R202M500CC1A |
500R202M500CC1EP | CAP,AL2O3,2MF,500VDC,20% -TOL,20% +TOL | Cornell Dubilier Electronics Inc | 500R202M500CC2B vs 500R202M500CC1EP |
500R202M500CC2AS | CAP,AL2O3,2MF,500VDC,20% -TOL,20% +TOL | Cornell Dubilier Electronics Inc | 500R202M500CC2B vs 500R202M500CC2AS |
500R202M500CC2GP | CAP,AL2O3,2MF,500VDC,20% -TOL,20% +TOL | Cornell Dubilier Electronics Inc | 500R202M500CC2B vs 500R202M500CC2GP |
500R202M500CC1DS | CAP,AL2O3,2MF,500VDC,20% -TOL,20% +TOL | Cornell Dubilier Electronics Inc | 500R202M500CC2B vs 500R202M500CC1DS |
500R202M500CC2DS | CAP,AL2O3,2MF,500VDC,20% -TOL,20% +TOL | Cornell Dubilier Electronics Inc | 500R202M500CC2B vs 500R202M500CC2DS |
500R202M500CC2D | CAP,AL2O3,2MF,500VDC,20% -TOL,20% +TOL | Cornell Dubilier Electronics Inc | 500R202M500CC2B vs 500R202M500CC2D |
500R202M500CC1GP | CAP,AL2O3,2MF,500VDC,20% -TOL,20% +TOL | Cornell Dubilier Electronics Inc | 500R202M500CC2B vs 500R202M500CC1GP |
500R202M500CC2DP | CAP,AL2O3,2MF,500VDC,20% -TOL,20% +TOL | Cornell Dubilier Electronics Inc | 500R202M500CC2B vs 500R202M500CC2DP |
500R202M500CC2F | CAP,AL2O3,2MF,500VDC,20% -TOL,20% +TOL | Cornell Dubilier Electronics Inc | 500R202M500CC2B vs 500R202M500CC2F |