Part Details for 500R18N100GV6U by Johanson Dielectrics Inc
Overview of 500R18N100GV6U by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500R18N100GV6U
500R18N100GV6U CAD Models
500R18N100GV6U Part Data Attributes
|
500R18N100GV6U
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
500R18N100GV6U
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Length | 3.43 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.83 mm |
Alternate Parts for 500R18N100GV6U
This table gives cross-reference parts and alternative options found for 500R18N100GV6U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500R18N100GV6U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206CG100G500N | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 1206, | Fenghua (HK) Electronics Ltd | 500R18N100GV6U vs 1206CG100G500N |
1206A100G5PT10 | Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00001uF, 1206 | Mijo Technology | 500R18N100GV6U vs 1206A100G5PT10 |
1206A100G5NT4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00001uF, 1206 | Mijo Technology | 500R18N100GV6U vs 1206A100G5NT4 |
1206A100G5PT1.5 | Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00001uF, 1206 | Mijo Technology | 500R18N100GV6U vs 1206A100G5PT1.5 |
500R18N100GV6R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 1206, | Johanson Dielectrics Inc | 500R18N100GV6U vs 500R18N100GV6R |
C0G1206100G1HSR | CAP,CERAMIC,10PF,50VDC,2% -TOL,2% +TOL,C0G TC CODE,-30,30PPM TC,1206 CASE | Cinetech Industrial Co Ltd | 500R18N100GV6U vs C0G1206100G1HSR |
C0G1206100G1HRR | CAP,CERAMIC,10PF,50VDC,2% -TOL,2% +TOL,C0G TC CODE,-30,30PPM TC,1206 CASE | Cinetech Industrial Co Ltd | 500R18N100GV6U vs C0G1206100G1HRR |
C0G1206100G1HNB | CAP,CERAMIC,10PF,50VDC,2% -TOL,2% +TOL,C0G TC CODE,-30,30PPM TC,1206 CASE | Cinetech Industrial Co Ltd | 500R18N100GV6U vs C0G1206100G1HNB |
1206CG100G500NB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 1206, | Fenghua (HK) Electronics Ltd | 500R18N100GV6U vs 1206CG100G500NB |
500R18N100GV4E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 1206, | Johanson Dielectrics Inc | 500R18N100GV6U vs 500R18N100GV4E |