500R18N100GV6E
Johanson Dielectrics Inc
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 1206,

Overview of 500R18N100GV6E by Johanson Dielectrics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 500R18N100GV6E by Johanson Dielectrics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 500R18N100GV6E by Johanson Dielectrics Inc

500R18N100GV6E
Johanson Dielectrics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
JOHANSON DIELECTRICS INC
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.00001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.27 mm
JESD-609 Code
e3
Length
3.43 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 7 INCH
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
50 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.83 mm
Want to compare parts?
  1. 500R18N100GV6E
    Johanson Dielectrics Inc
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 1206,
    VS

Alternate Parts for 500R18N100GV6E

This table gives cross-reference parts and alternative options found for 500R18N100GV6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500R18N100GV6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1206CG100G500N Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 1206, Fenghua (HK) Electronics Ltd 500R18N100GV6E vs 1206CG100G500N
1206A100G5PT10 Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00001uF, 1206 Mijo Technology 500R18N100GV6E vs 1206A100G5PT10
1206A100G5NT4 Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00001uF, 1206 Mijo Technology 500R18N100GV6E vs 1206A100G5NT4
1206A100G5PT1.5 Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00001uF, 1206 Mijo Technology 500R18N100GV6E vs 1206A100G5PT1.5
500R18N100GV6R Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 1206, Johanson Dielectrics Inc 500R18N100GV6E vs 500R18N100GV6R
C0G1206100G1HSR CAP,CERAMIC,10PF,50VDC,2% -TOL,2% +TOL,C0G TC CODE,-30,30PPM TC,1206 CASE Cinetech Industrial Co Ltd 500R18N100GV6E vs C0G1206100G1HSR
C0G1206100G1HRR CAP,CERAMIC,10PF,50VDC,2% -TOL,2% +TOL,C0G TC CODE,-30,30PPM TC,1206 CASE Cinetech Industrial Co Ltd 500R18N100GV6E vs C0G1206100G1HRR
C0G1206100G1HNB CAP,CERAMIC,10PF,50VDC,2% -TOL,2% +TOL,C0G TC CODE,-30,30PPM TC,1206 CASE Cinetech Industrial Co Ltd 500R18N100GV6E vs C0G1206100G1HNB
1206CG100G500NB Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 1206, Fenghua (HK) Electronics Ltd 500R18N100GV6E vs 1206CG100G500NB
500R18N100GV4E Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 1206, Johanson Dielectrics Inc 500R18N100GV6E vs 500R18N100GV4E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 500R18N100GV6E by Johanson Dielectrics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 500R18N100GV6E by Johanson Dielectrics Inc

  • Please alert me when 500R18N100GV6E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 500R18N100GV6E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 500R18N100GV6E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 500R18N100GV6E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 500R18N100GV6E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 500R18N100GV6E by Johanson Dielectrics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: