Part Details for 500R14N910GSE by Temex Ceramics
Overview of 500R14N910GSE by Temex Ceramics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500R14N910GSE
500R14N910GSE CAD Models
500R14N910GSE Part Data Attributes
|
500R14N910GSE
Temex Ceramics
Buy Now
Datasheet
|
Compare Parts:
500R14N910GSE
Temex Ceramics
CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000091uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEMEX CERAMICS | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 500R14N910GSE
This table gives cross-reference parts and alternative options found for 500R14N910GSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500R14N910GSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603A910GAXVD04 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000091uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 500R14N910GSE vs 0603A910GAXVD04 |
GRM39C0G910G050AJ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000091uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | 500R14N910GSE vs GRM39C0G910G050AJ |
0603A910GAHVMLS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000091uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 500R14N910GSE vs 0603A910GAHVMLS |
0603M910G500ET | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000091uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 500R14N910GSE vs 0603M910G500ET |
0603A910GAHWD04MLS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000091uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 500R14N910GSE vs 0603A910GAHWD04MLS |
060320500910GCB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000091uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | 500R14N910GSE vs 060320500910GCB |
MC03GTN500910 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000091uF, Surface Mount, 0603, CHIP | Viking Tech Corp | 500R14N910GSE vs MC03GTN500910 |
060320500910GCR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000091uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | 500R14N910GSE vs 060320500910GCR |
060320500910GQR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000091uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | 500R14N910GSE vs 060320500910GQR |
0603A910GAXW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000091uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 500R14N910GSE vs 0603A910GAXW |