500R14N3R9BV4R
Johanson Dielectrics Inc
Description: CAP,CERAMIC,3.9PF,50VDC,.1PF -TOL,.1PF +TOL,NP0 TC CODE,-30,30PPM TC,0603 CASE

Overview of 500R14N3R9BV4R by Johanson Dielectrics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for 500R14N3R9BV4R by Johanson Dielectrics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 500R14N3R9BV4R by Johanson Dielectrics Inc

500R14N3R9BV4R
Johanson Dielectrics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
JOHANSON DIELECTRICS INC
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0000039 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.89 mm
JESD-609 Code
e3
Length
1.8 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
2.56%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 13 INCH
Positive Tolerance
2.56%
Rated (DC) Voltage (URdc)
50 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.02 mm
Want to compare parts?
  1. 500R14N3R9BV4R
    Johanson Dielectrics Inc
    CAP,CERAMIC,3.9PF,50VDC,.1PF -TOL,.1PF +TOL,NP0 TC CODE,-30,30PPM TC,0603 CASE
    VS

Alternate Parts for 500R14N3R9BV4R

This table gives cross-reference parts and alternative options found for 500R14N3R9BV4R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500R14N3R9BV4R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0603NP03R9BW2AR CAP,CERAMIC,3.9PF,50VDC,.1PF -TOL,.1PF +TOL,NP0 TC CODE,-30,30PPM TC,0603 CASE American Technical Ceramics Corp 500R14N3R9BV4R vs 0603NP03R9BW2AR
0603NP03R9BT2SR CAP,CERAMIC,3.9PF,50VDC,.1PF -TOL,.1PF +TOL,NP0 TC CODE,-30,30PPM TC,0603 CASE American Technical Ceramics Corp 500R14N3R9BV4R vs 0603NP03R9BT2SR
500R14N3R9BV4T CAP,CERAMIC,3.9PF,50VDC,.1PF -TOL,.1PF +TOL,NP0 TC CODE,-30,30PPM TC,0603 CASE Johanson Dielectrics Inc 500R14N3R9BV4R vs 500R14N3R9BV4T
0603NPO3R9BW2AR Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5641% +Tol, 2.5641% -Tol, NP0, -/+30ppm/Cel TC, 0.0000039uF, 0603, American Technical Ceramics Corp 500R14N3R9BV4R vs 0603NPO3R9BW2AR
0603NPO3R9BT2SR Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5641% +Tol, 2.5641% -Tol, NP0, -/+30ppm/Cel TC, 0.0000039uF, 0603 American Technical Ceramics Corp 500R14N3R9BV4R vs 0603NPO3R9BT2SR
0603CG3R9B500AA Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5641% +Tol, 2.5641% -Tol, NP0, -/+30ppm/Cel TC, 0.0000039uF, 0603, Skywell Technology Inc 500R14N3R9BV4R vs 0603CG3R9B500AA
06035A3R9BA19A Ceramic Capacitor, Ceramic, 50V, 2.5641% +Tol, 2.5641% -Tol, NP0, -/+30ppm/Cel TC, 0.0000039uF, 0603, Kyocera AVX Components 500R14N3R9BV4R vs 06035A3R9BA19A
0603CG3R9B500BA Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5641% +Tol, 2.5641% -Tol, NP0, -/+30ppm/Cel TC, 0.0000039uF, 0603, Skywell Technology Inc 500R14N3R9BV4R vs 0603CG3R9B500BA
0603NPO3R9BE2ST Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5641% +Tol, 2.5641% -Tol, NP0, -/+30ppm/Cel TC, 0.0000039uF, 0603, American Technical Ceramics Corp 500R14N3R9BV4R vs 0603NPO3R9BE2ST
0603CG3R9B500BM Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5641% +Tol, 2.5641% -Tol, NP0, -/+30ppm/Cel TC, 0.0000039uF, 0603, Skywell Technology Inc 500R14N3R9BV4R vs 0603CG3R9B500BM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 500R14N3R9BV4R by Johanson Dielectrics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 500R14N3R9BV4R by Johanson Dielectrics Inc

Select Manufacturer
Which Manufacturer of 500R14N3R9BV4R would you like to use for your alert(s)?
  • Please alert me when 500R14N3R9BV4R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 500R14N3R9BV4R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 500R14N3R9BV4R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 500R14N3R9BV4R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 500R14N3R9BV4R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 500R14N3R9BV4R by Johanson Dielectrics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: