Part Details for 500R07W392MV4T by Johanson Dielectrics Inc
Overview of 500R07W392MV4T by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500R07W392MV4T
500R07W392MV4T CAD Models
500R07W392MV4T Part Data Attributes
|
500R07W392MV4T
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
500R07W392MV4T
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.64 mm | |
JESD-609 Code | e3 | |
Length | 1.12 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.61 mm |
Alternate Parts for 500R07W392MV4T
This table gives cross-reference parts and alternative options found for 500R07W392MV4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500R07W392MV4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HR0402X7R392M2F2R | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 0402, | Presidio Components Inc | 500R07W392MV4T vs HR0402X7R392M2F2R |
0402X7R392M2NG5 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 0402, | Presidio Components Inc | 500R07W392MV4T vs 0402X7R392M2NG5 |
HR0402X7R392M2NG3R | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 0402, | Presidio Components Inc | 500R07W392MV4T vs HR0402X7R392M2NG3R |
0402Y392MACB | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 0402, | SRT Micro Ceramique | 500R07W392MV4T vs 0402Y392MACB |
BC025C392MZB9SA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 500R07W392MV4T vs BC025C392MZB9SA1 |
BC025C392MZB6SA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 500R07W392MV4T vs BC025C392MZB6SA1 |
CMC-050/392MX0402TF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Tecate Group | 500R07W392MV4T vs CMC-050/392MX0402TF |
SR0402X7R392M2P2#M123B | Ceramic Capacitor, Ceramic, | Presidio Components Inc | 500R07W392MV4T vs SR0402X7R392M2P2#M123B |
GMT04X7R392M50XT-50 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0402, CHIP | Cal-Chip Electronics | 500R07W392MV4T vs GMT04X7R392M50XT-50 |
0402B392M500DHW-HS | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 0402, | Knowles Capacitors | 500R07W392MV4T vs 0402B392M500DHW-HS |