Capacitors
500R07SR20BV4R
Description: CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000002 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT

Overview of 500R07SR20BV4R by Johanson Dielectrics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for 500R07SR20BV4R by Johanson Dielectrics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 500R07SR20BV4R by Johanson Dielectrics Inc

500R07SR20BV4R
Johanson Dielectrics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
JOHANSON DIELECTRICS INC
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
2e-7 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
50%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PAPER, 13 INCH
Positive Tolerance
50%
Rated (DC) Voltage (URdc)
50 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. 500R07SR20BV4R
    Johanson Dielectrics Inc
    CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000002 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for 500R07SR20BV4R

This table gives cross-reference parts and alternative options found for 500R07SR20BV4R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500R07SR20BV4R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LD025UR20BAB9A Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0402, CHIP Kyocera AVX Components 500R07SR20BV4R vs LD025UR20BAB9A
500R07SR20BG4Y CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000002uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT Johanson Technology Inc 500R07SR20BV4R vs 500R07SR20BG4Y
500R07SR20BG4S CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000002uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT Johanson Technology Inc 500R07SR20BV4R vs 500R07SR20BG4S
C0402HQN500-204BNP Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT VENKEL LTD 500R07SR20BV4R vs C0402HQN500-204BNP
500R07SR20BT4R CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000002 uF, SURFACE MOUNT, 0402, CHIP Johanson Dielectrics Inc 500R07SR20BV4R vs 500R07SR20BT4R
0402N0R2B500LG CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000002uF, SURFACE MOUNT, 0402, CHIP, LEAD FREE Walsin Technology Corporation 500R07SR20BV4R vs 0402N0R2B500LG
500R07SR20BT4S CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000002 uF, SURFACE MOUNT, 0402, CHIP Johanson Dielectrics Inc 500R07SR20BV4R vs 500R07SR20BT4S
04025UR20BAT2A Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Kyocera AVX Components 500R07SR20BV4R vs 04025UR20BAT2A
500R07SR20BG4W CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000002uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT Johanson Technology Inc 500R07SR20BV4R vs 500R07SR20BG4W
GHQ04CG0R2B50NT Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0402, CHIP, LEAD FREE Cal-Chip Electronics 500R07SR20BV4R vs GHQ04CG0R2B50NT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 500R07SR20BV4R by Johanson Dielectrics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 500R07SR20BV4R by Johanson Dielectrics Inc

  • Please alert me when 500R07SR20BV4R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 500R07SR20BV4R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 500R07SR20BV4R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 500R07SR20BV4R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 500R07SR20BV4R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 500R07SR20BV4R by Johanson Dielectrics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: