Datasheets
500R07S6R2CG4T by: Johanson Technology Inc

Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.03% +Tol, 4.03% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT

Part Details for 500R07S6R2CG4T by Johanson Technology Inc

Overview of 500R07S6R2CG4T by Johanson Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for 500R07S6R2CG4T

500R07S6R2CG4T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

500R07S6R2CG4T Part Data Attributes

500R07S6R2CG4T Johanson Technology Inc
Buy Now Datasheet
Compare Parts:
500R07S6R2CG4T Johanson Technology Inc Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.03% +Tol, 4.03% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer JOHANSON TECHNOLOGY INC
Package Description , 0402
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.0000062 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.51 mm
JESD-609 Code e4
Length 1.02 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 4.0323%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PUNCHED PAPER, 7 INCH
Positive Tolerance 4.0323%
Rated (DC) Voltage (URdc) 50 V
Size Code 0402
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Gold (Au) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.51 mm

Alternate Parts for 500R07S6R2CG4T

This table gives cross-reference parts and alternative options found for 500R07S6R2CG4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500R07S6R2CG4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
CL05C6R2CB5NCNL Samsung Electro-Mechanics Check for Price Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.0323% +Tol, 4.0323% -Tol, C0G, -/+30ppm/Cel TC, 0.0000062uF, 0402, 500R07S6R2CG4T vs CL05C6R2CB5NCNL
C0402COG6R2C500NYB Eyang Technology Development Co Ltd Check for Price Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.0323% +Tol, 4.0323% -Tol, C0G, -/+30ppm/Cel TC, 0.0000062uF, 0402, 500R07S6R2CG4T vs C0402COG6R2C500NYB
GCQ1555C1H6R2CB01W Murata Manufacturing Co Ltd Check for Price Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.03% +Tol, 4.03% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 0402, CHIP 500R07S6R2CG4T vs GCQ1555C1H6R2CB01W
C0402T629C5GAL KEMET Corporation Check for Price Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.03% +Tol, 4.03% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 0402, CHIP 500R07S6R2CG4T vs C0402T629C5GAL
GRM1555C1H6R2CZ01B Murata Manufacturing Co Ltd Check for Price CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000062uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT 500R07S6R2CG4T vs GRM1555C1H6R2CZ01B
CL05C6R2CB5ALNC Samsung Electro-Mechanics Check for Price Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.0323% +Tol, 4.0323% -Tol, C0G, -/+30ppm/Cel TC, 0.0000062uF, 0402, 500R07S6R2CG4T vs CL05C6R2CB5ALNC
CL05C6R2CB5ACNL Samsung Electro-Mechanics Check for Price Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.0323% +Tol, 4.0323% -Tol, C0G, -/+30ppm/Cel TC, 0.0000062uF, 0402, 500R07S6R2CG4T vs CL05C6R2CB5ACNL
C0402T629C5GBC9028 KEMET Corporation Check for Price Ceramic Capacitor, Ceramic, 50V, 4.0323% +Tol, 4.0323% -Tol, C0G, -/+30ppm/Cel TC, 0.0000062uF, 0402, 500R07S6R2CG4T vs C0402T629C5GBC9028
GJ61555C1H6R2CB01E Murata Manufacturing Co Ltd Check for Price Ceramic Capacitor, Ceramic, 50V, 4.0323% +Tol, 4.0323% -Tol, C0G, -/+30ppm/Cel TC, 0.0000062uF, 0402, 500R07S6R2CG4T vs GJ61555C1H6R2CB01E
CL05C6R2CB5ANNC Samsung Electro-Mechanics Check for Price Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.0323% +Tol, 4.0323% -Tol, C0G, -/+30ppm/Cel TC, 0.0000062uF, 0402, 500R07S6R2CG4T vs CL05C6R2CB5ANNC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 500R07S6R2CG4T by Johanson Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 500R07S6R2CG4T by Johanson Technology Inc

Select Manufacturer
Which Manufacturer of 500R07S6R2CG4T would you like to use for your alert(s)?
  • Please alert me when 500R07S6R2CG4T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 500R07S6R2CG4T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 500R07S6R2CG4T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 500R07S6R2CG4T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 500R07S6R2CG4T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 500R07S6R2CG4T by Johanson Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: