Part Details for 500R07S5R1CG4Y by Johanson Dielectrics Inc
Overview of 500R07S5R1CG4Y by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500R07S5R1CG4Y
500R07S5R1CG4Y CAD Models
500R07S5R1CG4Y Part Data Attributes
|
500R07S5R1CG4Y
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
500R07S5R1CG4Y
Johanson Dielectrics Inc
CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000051 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.51 mm | |
JESD-609 Code | e4 | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.902% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 5 Inch | |
Positive Tolerance | 4.902% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.51 mm |
Alternate Parts for 500R07S5R1CG4Y
This table gives cross-reference parts and alternative options found for 500R07S5R1CG4Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500R07S5R1CG4Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCG1555C1H5R1CA01W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.9% +Tol, 4.9% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | 500R07S5R1CG4Y vs GCG1555C1H5R1CA01W |
CL05C5R1CB5ACNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.902% +Tol, 4.902% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0402, | Samsung Electro-Mechanics | 500R07S5R1CG4Y vs CL05C5R1CB5ACNC |
C0402T519C5GBL7411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.9% +Tol, 4.9% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0402, CHIP | KEMET Corporation | 500R07S5R1CG4Y vs C0402T519C5GBL7411 |
C0402T519C5GAL9028 | Ceramic Capacitor, Ceramic, 50V, 4.902% +Tol, 4.902% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0402, | KEMET Corporation | 500R07S5R1CG4Y vs C0402T519C5GAL9028 |
GJM1555C1H5R1CB01W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.9% +Tol, 4.9% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 500R07S5R1CG4Y vs GJM1555C1H5R1CB01W |
500SHL5R1CSE-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | 500R07S5R1CG4Y vs 500SHL5R1CSE-ROHS |
CL05C5R1CB5ALNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.902% +Tol, 4.902% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0402, | Samsung Electro-Mechanics | 500R07S5R1CG4Y vs CL05C5R1CB5ALNL |
500R07S5R1CG4T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.9% +Tol, 4.9% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 500R07S5R1CG4Y vs 500R07S5R1CG4T |
CL05C5R1CB5NNNB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.902% +Tol, 4.902% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0402, | Samsung Electro-Mechanics | 500R07S5R1CG4Y vs CL05C5R1CB5NNNB |
500R07S5R1CG4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.9% +Tol, 4.9% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 500R07S5R1CG4Y vs 500R07S5R1CG4Y |