Capacitors
500R07S3R3DG4S
Johanson Technology Inc
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 15.15% +Tol, 15.15% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT

Overview of 500R07S3R3DG4S by Johanson Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for 500R07S3R3DG4S by Johanson Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 500R07S3R3DG4S by Johanson Technology Inc

500R07S3R3DG4S
Johanson Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
JOHANSON TECHNOLOGY INC
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0000033 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.51 mm
JESD-609 Code
e4
Length
1.02 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
15.1516%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
BULK
Positive Tolerance
15.1516%
Rated (DC) Voltage (URdc)
50 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.51 mm
Want to compare parts?
  1. 500R07S3R3DG4S
    Johanson Technology Inc
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 15.15% +Tol, 15.15% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for 500R07S3R3DG4S

This table gives cross-reference parts and alternative options found for 500R07S3R3DG4S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500R07S3R3DG4S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CL05C3R3DB5NNNL Ceramic Capacitor, Multilayer, Ceramic, 50V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0402, Samsung Electro-Mechanics 500R07S3R3DG4S vs CL05C3R3DB5NNNL
C0402COG3R3D500NTN Ceramic Capacitor, Multilayer, Ceramic, 50V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0402, Eyang Technology Development Co Ltd 500R07S3R3DG4S vs C0402COG3R3D500NTN
500R07S3R3DT4T CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000033uF, SURFACE MOUNT, 0402, CHIP Johanson Technology Inc 500R07S3R3DG4S vs 500R07S3R3DT4T
GCG1555C1H3R3DA01W Ceramic Capacitor, Multilayer, Ceramic, 50V, 15.15% +Tol, 15.15% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP Murata Manufacturing Co Ltd 500R07S3R3DG4S vs GCG1555C1H3R3DA01W
500R07S3R3DV4W Ceramic Capacitor, Multilayer, Ceramic, 50V, 15.15% +Tol, 15.15% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Johanson Technology Inc 500R07S3R3DG4S vs 500R07S3R3DV4W
GRM1555C1H3R3DD01W Ceramic Capacitor, Multilayer, Ceramic, 50V, 15.15% +Tol, 15.15% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd 500R07S3R3DG4S vs GRM1555C1H3R3DD01W
500R07S3R3DT4W CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000033uF, SURFACE MOUNT, 0402, CHIP Johanson Technology Inc 500R07S3R3DG4S vs 500R07S3R3DT4W
C0402C339D5GAC9028 Ceramic Capacitor, Multilayer, Ceramic, 50V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0402, KEMET Corporation 500R07S3R3DG4S vs C0402C339D5GAC9028
CL05C3R3DBNB Ceramic Capacitor, Multilayer, Ceramic, 50V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0402, Samsung Electro-Mechanics 500R07S3R3DG4S vs CL05C3R3DBNB
C0402T339D5GCC Ceramic Capacitor, Multilayer, Ceramic, 50V, 15.15% +Tol, 15.15% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT KEMET Corporation 500R07S3R3DG4S vs C0402T339D5GCC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 500R07S3R3DG4S by Johanson Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 500R07S3R3DG4S by Johanson Technology Inc

Select Manufacturer
Which Manufacturer of 500R07S3R3DG4S would you like to use for your alert(s)?
  • Please alert me when 500R07S3R3DG4S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 500R07S3R3DG4S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 500R07S3R3DG4S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 500R07S3R3DG4S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 500R07S3R3DG4S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 500R07S3R3DG4S by Johanson Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: