Part Details for 500R07S2R4BT4Y by Johanson Technology Inc
Overview of 500R07S2R4BT4Y by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500R07S2R4BT4Y
500R07S2R4BT4Y CAD Models
500R07S2R4BT4Y Part Data Attributes
|
500R07S2R4BT4Y
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
500R07S2R4BT4Y
Johanson Technology Inc
CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000024uF, SURFACE MOUNT, 0402, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.51 mm | |
JESD-609 Code | e0 | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.1667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 5 Inch | |
Positive Tolerance | 4.1667% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.51 mm |
Alternate Parts for 500R07S2R4BT4Y
This table gives cross-reference parts and alternative options found for 500R07S2R4BT4Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500R07S2R4BT4Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R07S2R4BV4W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.17% +Tol, 4.17% -Tol, C0G, 30ppm/Cel TC, 0.0000024uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 500R07S2R4BT4Y vs 500R07S2R4BV4W |
500R07S2R4BT4S | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000024uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | 500R07S2R4BT4Y vs 500R07S2R4BT4S |
500R07S2R4BG4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000024 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 500R07S2R4BT4Y vs 500R07S2R4BG4Y |
500R07S2R4BT4W | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000024uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | 500R07S2R4BT4Y vs 500R07S2R4BT4W |
500R07S2R4BG4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.17% +Tol, 4.17% -Tol, C0G, 30ppm/Cel TC, 0.0000024uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 500R07S2R4BT4Y vs 500R07S2R4BG4Y |
500R07S2R4BT4T | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000024uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | 500R07S2R4BT4Y vs 500R07S2R4BT4T |
500R07S2R4BG4W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.17% +Tol, 4.17% -Tol, C0G, 30ppm/Cel TC, 0.0000024uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 500R07S2R4BT4Y vs 500R07S2R4BG4W |
500R07S2R4BG4S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.17% +Tol, 4.17% -Tol, C0G, 30ppm/Cel TC, 0.0000024uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 500R07S2R4BT4Y vs 500R07S2R4BG4S |
500R07S2R4BV4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.17% +Tol, 4.17% -Tol, C0G, 30ppm/Cel TC, 0.0000024uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 500R07S2R4BT4Y vs 500R07S2R4BV4Y |
MA0402CG2R4B500 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.1667% +Tol, 4.1667% -Tol, C0G, 30ppm/Cel TC, 0.0000024uF, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | 500R07S2R4BT4Y vs MA0402CG2R4B500 |