Part Details for 500R07S2R1DT4T by Johanson Technology Inc
Overview of 500R07S2R1DT4T by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500R07S2R1DT4T
500R07S2R1DT4T CAD Models
500R07S2R1DT4T Part Data Attributes
|
500R07S2R1DT4T
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
500R07S2R1DT4T
Johanson Technology Inc
CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000021uF, SURFACE MOUNT, 0402, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000021 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.51 mm | |
JESD-609 Code | e0 | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 23.8095% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 7 Inch | |
Positive Tolerance | 23.8095% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.51 mm |
Alternate Parts for 500R07S2R1DT4T
This table gives cross-reference parts and alternative options found for 500R07S2R1DT4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500R07S2R1DT4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R07S2R1DV4W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 23.81% +Tol, 23.81% -Tol, C0G, 30ppm/Cel TC, 0.0000021uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 500R07S2R1DT4T vs 500R07S2R1DV4W |
CQ0402DRNPO9BN2R1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 23.8095% +Tol, 23.8095% -Tol, C0G, 30ppm/Cel TC, 0.0000021uF, Surface Mount, 0402, | YAGEO Corporation | 500R07S2R1DT4T vs CQ0402DRNPO9BN2R1 |
500R07S2R1DV4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 23.81% +Tol, 23.81% -Tol, C0G, 30ppm/Cel TC, 0.0000021uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 500R07S2R1DT4T vs 500R07S2R1DV4Y |
500R07S2R1DG4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000021 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 500R07S2R1DT4T vs 500R07S2R1DG4Y |
GRM1555C1H2R1DZ01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 23.81% +Tol, 23.81% -Tol, C0G, 30ppm/Cel TC, 0.0000021uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 500R07S2R1DT4T vs GRM1555C1H2R1DZ01D |
0402CG2R1D500ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 23.8095% +Tol, 23.8095% -Tol, C0G, -/+30ppm/Cel TC, 0.0000021uF, 0402, | Fenghua (HK) Electronics Ltd | 500R07S2R1DT4T vs 0402CG2R1D500ST |
GCQ1555C1H2R1DB01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 23.81% +Tol, 23.81% -Tol, C0G, 30ppm/Cel TC, 0.0000021uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | 500R07S2R1DT4T vs GCQ1555C1H2R1DB01J |
GRM1555C1H2R1DD01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 23.81% +Tol, 23.81% -Tol, C0G, 30ppm/Cel TC, 0.0000021uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 500R07S2R1DT4T vs GRM1555C1H2R1DD01D |
500R07S2R1DC4W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 23.8095% +Tol, 23.8095% -Tol, NP0, -/+30ppm/Cel TC, 0.0000021uF, 0402, | Johanson Technology Inc | 500R07S2R1DT4T vs 500R07S2R1DC4W |
500R07S2R1DC4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 23.8095% +Tol, 23.8095% -Tol, NP0, -/+30ppm/Cel TC, 0.0000021uF, 0402, | Johanson Technology Inc | 500R07S2R1DT4T vs 500R07S2R1DC4Y |