Part Details for 500R07S1R9AV4W by Johanson Technology Inc
Overview of 500R07S1R9AV4W by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500R07S1R9AV4W
500R07S1R9AV4W CAD Models
500R07S1R9AV4W Part Data Attributes
|
500R07S1R9AV4W
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
500R07S1R9AV4W
Johanson Technology Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.6316% +Tol, 2.6316% -Tol, NP0, -/+30ppm/Cel TC, 0.0000019uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000019 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.51 mm | |
JESD-609 Code | e3 | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.6316% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 2.6316% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.51 mm |
Alternate Parts for 500R07S1R9AV4W
This table gives cross-reference parts and alternative options found for 500R07S1R9AV4W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500R07S1R9AV4W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM1555C1H1R9WD01W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.63% +Tol, 2.63% -Tol, C0G, 30ppm/Cel TC, 0.0000019uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 500R07S1R9AV4W vs GRM1555C1H1R9WD01W |
500R07S1R9AT4T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.6316% +Tol, 2.6316% -Tol, NP0, -/+30ppm/Cel TC, 0.0000019uF, 0402, | Johanson Technology Inc | 500R07S1R9AV4W vs 500R07S1R9AT4T |
CQ0402ARNPO9BN1R9 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.6316% +Tol, 2.6316% -Tol, C0G, 30ppm/Cel TC, 0.0000019uF, Surface Mount, 0402, | YAGEO Corporation | 500R07S1R9AV4W vs CQ0402ARNPO9BN1R9 |
500R07S1R9AG4S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.6316% +Tol, 2.6316% -Tol, NP0, -/+30ppm/Cel TC, 0.0000019uF, 0402, | Johanson Technology Inc | 500R07S1R9AV4W vs 500R07S1R9AG4S |
GRM1555C1H1R9WA01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.63% +Tol, 2.63% -Tol, C0G, 30ppm/Cel TC, 0.0000019uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 500R07S1R9AV4W vs GRM1555C1H1R9WA01J |
500R07S1R9AG4T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.6316% +Tol, 2.6316% -Tol, NP0, -/+30ppm/Cel TC, 0.0000019uF, 0402, | Johanson Technology Inc | 500R07S1R9AV4W vs 500R07S1R9AG4T |
GRM1555C1H1R9WA01C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.63% +Tol, 2.63% -Tol, C0G, 30ppm/Cel TC, 0.0000019uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 500R07S1R9AV4W vs GRM1555C1H1R9WA01C |
GRM1555C1H1R9WZ01D | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000019uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 500R07S1R9AV4W vs GRM1555C1H1R9WZ01D |
GJM1555C1H1R9WB01C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.63% +Tol, 2.63% -Tol, C0G, 30ppm/Cel TC, 0.0000019uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 500R07S1R9AV4W vs GJM1555C1H1R9WB01C |
500R07S1R9AU4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.6316% +Tol, 2.6316% -Tol, NP0, -/+30ppm/Cel TC, 0.0000019uF, 0402, | Johanson Technology Inc | 500R07S1R9AV4W vs 500R07S1R9AU4Y |