Capacitors
500R07S1R7BV4W
Johanson Technology Inc
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.88% +Tol, 5.88% -Tol, C0G, 30ppm/Cel TC, 0.0000017uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT

Overview of 500R07S1R7BV4W by Johanson Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for 500R07S1R7BV4W by Johanson Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 500R07S1R7BV4W by Johanson Technology Inc

500R07S1R7BV4W
Johanson Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
JOHANSON TECHNOLOGY INC
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0000017 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.51 mm
JESD-609 Code
e3
Length
1.02 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5.8824%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
WAFFLE PACK
Positive Tolerance
5.8824%
Rated (DC) Voltage (URdc)
50 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.51 mm
Want to compare parts?
  1. 500R07S1R7BV4W
    Johanson Technology Inc
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.88% +Tol, 5.88% -Tol, C0G, 30ppm/Cel TC, 0.0000017uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for 500R07S1R7BV4W

This table gives cross-reference parts and alternative options found for 500R07S1R7BV4W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500R07S1R7BV4W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
500R07S1R7BV4Y CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000017 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc 500R07S1R7BV4W vs 500R07S1R7BV4Y
500R07S1R7BG4T Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.88% +Tol, 5.88% -Tol, C0G, 30ppm/Cel TC, 0.0000017uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Johanson Technology Inc 500R07S1R7BV4W vs 500R07S1R7BG4T
500R07S1R7BT4W CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000017uF, SURFACE MOUNT, 0402, CHIP Johanson Technology Inc 500R07S1R7BV4W vs 500R07S1R7BT4W
500R07S1R7BV4S Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.88% +Tol, 5.88% -Tol, C0G, 30ppm/Cel TC, 0.0000017uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Johanson Technology Inc 500R07S1R7BV4W vs 500R07S1R7BV4S
500R07S1R7BG4W Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.88% +Tol, 5.88% -Tol, C0G, 30ppm/Cel TC, 0.0000017uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Johanson Technology Inc 500R07S1R7BV4W vs 500R07S1R7BG4W
500R07S1R7BV4Y Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.88% +Tol, 5.88% -Tol, C0G, 30ppm/Cel TC, 0.0000017uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Johanson Technology Inc 500R07S1R7BV4W vs 500R07S1R7BV4Y
500R07S1R7BT4S CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000017uF, SURFACE MOUNT, 0402, CHIP Johanson Technology Inc 500R07S1R7BV4W vs 500R07S1R7BT4S
500R07S1R7BV4T Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.88% +Tol, 5.88% -Tol, C0G, 30ppm/Cel TC, 0.0000017uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Johanson Technology Inc 500R07S1R7BV4W vs 500R07S1R7BV4T
500R07S1R7BT4T CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000017uF, SURFACE MOUNT, 0402, CHIP Johanson Technology Inc 500R07S1R7BV4W vs 500R07S1R7BT4T
500R07S1R7BT4Y CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000017 uF, SURFACE MOUNT, 0402, CHIP Johanson Dielectrics Inc 500R07S1R7BV4W vs 500R07S1R7BT4Y

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 500R07S1R7BV4W by Johanson Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 500R07S1R7BV4W by Johanson Technology Inc

  • Please alert me when 500R07S1R7BV4W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 500R07S1R7BV4W alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 500R07S1R7BV4W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 500R07S1R7BV4W alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 500R07S1R7BV4W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 500R07S1R7BV4W by Johanson Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: