Part Details for 500R07S1R6DV4S by Johanson Technology Inc
Overview of 500R07S1R6DV4S by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500R07S1R6DV4S
500R07S1R6DV4S CAD Models
500R07S1R6DV4S Part Data Attributes
|
500R07S1R6DV4S
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
500R07S1R6DV4S
Johanson Technology Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 31.25% +Tol, 31.25% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.51 mm | |
JESD-609 Code | e3 | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 31.25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 31.25% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.51 mm |
Alternate Parts for 500R07S1R6DV4S
This table gives cross-reference parts and alternative options found for 500R07S1R6DV4S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500R07S1R6DV4S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402T169D5GACTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 31.25% +Tol, 31.25% -Tol, C0G, -/+30ppm/Cel TC, 0.0000016uF, 0402, | KEMET Corporation | 500R07S1R6DV4S vs C0402T169D5GACTU |
CL05C1R6DB5ALNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 31.25% +Tol, 31.25% -Tol, C0G, -/+30ppm/Cel TC, 0.0000016uF, 0402, | Samsung Electro-Mechanics | 500R07S1R6DV4S vs CL05C1R6DB5ALNP |
CL05C1R6DB5NLNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 31.25% +Tol, 31.25% -Tol, C0G, -/+30ppm/Cel TC, 0.0000016uF, 0402, | Samsung Electro-Mechanics | 500R07S1R6DV4S vs CL05C1R6DB5NLNC |
CL05C1R6DB5NCNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 31.25% +Tol, 31.25% -Tol, C0G, -/+30ppm/Cel TC, 0.0000016uF, 0402, | Samsung Electro-Mechanics | 500R07S1R6DV4S vs CL05C1R6DB5NCNL |
C0402COG1R6D500NYN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 31.25% +Tol, 31.25% -Tol, C0G, -/+30ppm/Cel TC, 0.0000016uF, 0402, | Eyang Technology Development Co Ltd | 500R07S1R6DV4S vs C0402COG1R6D500NYN |
CL05C1R6DB5ANNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 31.25% +Tol, 31.25% -Tol, C0G, -/+30ppm/Cel TC, 0.0000016uF, 0402, | Samsung Electro-Mechanics | 500R07S1R6DV4S vs CL05C1R6DB5ANNE |
C0402T169D5GAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 31.25% +Tol, 31.25% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | 500R07S1R6DV4S vs C0402T169D5GAC |
C0402C169D5GACTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 31.25% +Tol, 31.25% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0402, CHIP | KEMET Corporation | 500R07S1R6DV4S vs C0402C169D5GACTU |
CL05C1R6DB5GNNS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 31.25% +Tol, 31.25% -Tol, C0G, -/+30ppm/Cel TC, 0.0000016uF, 0402, | Samsung Electro-Mechanics | 500R07S1R6DV4S vs CL05C1R6DB5GNNS |
CL05C1R6DB5ACNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 31.25% +Tol, 31.25% -Tol, C0G, -/+30ppm/Cel TC, 0.0000016uF, 0402, | Samsung Electro-Mechanics | 500R07S1R6DV4S vs CL05C1R6DB5ACNL |