Part Details for 500R07S1R4BT4Y by Johanson Technology Inc
Overview of 500R07S1R4BT4Y by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500R07S1R4BT4Y
500R07S1R4BT4Y CAD Models
500R07S1R4BT4Y Part Data Attributes
|
500R07S1R4BT4Y
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
500R07S1R4BT4Y
Johanson Technology Inc
CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000014uF, SURFACE MOUNT, 0402, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000014 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.51 mm | |
JESD-609 Code | e0 | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 7.1429% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 5 Inch | |
Positive Tolerance | 7.1429% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.51 mm |
Alternate Parts for 500R07S1R4BT4Y
This table gives cross-reference parts and alternative options found for 500R07S1R4BT4Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500R07S1R4BT4Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GCM1555C1H1R4BA16W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.14% +Tol, 7.14% -Tol, C0G, 30ppm/Cel TC, 0.0000014uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | 500R07S1R4BT4Y vs GCM1555C1H1R4BA16W |
GCM1555C1H1R4BA16J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.14% +Tol, 7.14% -Tol, C0G, 30ppm/Cel TC, 0.0000014uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | 500R07S1R4BT4Y vs GCM1555C1H1R4BA16J |
GRM1555C1H1R4BZ01D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.14% +Tol, 7.14% -Tol, C0G, 30ppm/Cel TC, 0.0000014uF, Surface Mount, 0402, CHIP | 500R07S1R4BT4Y vs GRM1555C1H1R4BZ01D |
0402CG1R4B500ST | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.1429% +Tol, 7.1429% -Tol, C0G, -/+30ppm/Cel TC, 0.0000014uF, 0402, | 500R07S1R4BT4Y vs 0402CG1R4B500ST |
500R07S1R4BV4Y | Johanson Dielectrics Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000014 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | 500R07S1R4BT4Y vs 500R07S1R4BV4Y |
500R07S1R4BT4S | Johanson Technology Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000014uF, SURFACE MOUNT, 0402, CHIP | 500R07S1R4BT4Y vs 500R07S1R4BT4S |
GRM1555C1H1R4BD01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.14% +Tol, 7.14% -Tol, C0G, 30ppm/Cel TC, 0.0000014uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | 500R07S1R4BT4Y vs GRM1555C1H1R4BD01J |
GRM1555C1H1R4BA01E | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.14% +Tol, 7.14% -Tol, C0G, 30ppm/Cel TC, 0.0000014uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | 500R07S1R4BT4Y vs GRM1555C1H1R4BA01E |
RF15N1R4B500CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.14% +Tol, 7.14% -Tol, C0G, 30ppm/Cel TC, 0.0000014uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | 500R07S1R4BT4Y vs RF15N1R4B500CG |
GRM1555C1H1R4BZ01B | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000014uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | 500R07S1R4BT4Y vs GRM1555C1H1R4BZ01B |