Part Details for 500R07S1R2CT4S by Johanson Technology Inc
Overview of 500R07S1R2CT4S by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500R07S1R2CT4S
500R07S1R2CT4S CAD Models
500R07S1R2CT4S Part Data Attributes
|
500R07S1R2CT4S
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
500R07S1R2CT4S
Johanson Technology Inc
CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000012uF, SURFACE MOUNT, 0402, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.51 mm | |
JESD-609 Code | e0 | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20.8334% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 20.8334% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.51 mm |
Alternate Parts for 500R07S1R2CT4S
This table gives cross-reference parts and alternative options found for 500R07S1R2CT4S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500R07S1R2CT4S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM1555C1H1R2CZ01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | 500R07S1R2CT4S vs GRM1555C1H1R2CZ01D |
0402CG1R2C500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.8333% +Tol, 20.8333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0402, | Fenghua (HK) Electronics Ltd | 500R07S1R2CT4S vs 0402CG1R2C500CT |
RF0402N1R2C500CG | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | 500R07S1R2CT4S vs RF0402N1R2C500CG |
CL05C1R2CB5ACNC | Cap,Ceramic,1.2pF,50VDC,.25pF -Tol,.25pF +Tol,C0G TC Code,-30,30ppm TC,0402 Case | Samsung Semiconductor | 500R07S1R2CT4S vs CL05C1R2CB5ACNC |
C0402T129C5GCC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | 500R07S1R2CT4S vs C0402T129C5GCC |
C0402T129C5GBL7867 | Ceramic Capacitor, Ceramic, 50V, 20.8333% +Tol, 20.8333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0402, | KEMET Corporation | 500R07S1R2CT4S vs C0402T129C5GBL7867 |
GMC04CG1R2C50NTDLF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.8333% +Tol, 20.8333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0402, | Cal-Chip Electronics | 500R07S1R2CT4S vs GMC04CG1R2C50NTDLF |
C0402COG1R2C500NYN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.8333% +Tol, 20.8333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0402, | Eyang Technology Development Co Ltd | 500R07S1R2CT4S vs C0402COG1R2C500NYN |
C0402T129C5GALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.8333% +Tol, 20.8333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0402, | KEMET Corporation | 500R07S1R2CT4S vs C0402T129C5GALTU |
GUQ04CG1R2C50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | 500R07S1R2CT4S vs GUQ04CG1R2C50NT |