Datasheets
500R07S120JV4Y by:

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT

Part Details for 500R07S120JV4Y by Johanson Technology Inc

Overview of 500R07S120JV4Y by Johanson Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for 500R07S120JV4Y

500R07S120JV4Y CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

500R07S120JV4Y Part Data Attributes

500R07S120JV4Y Johanson Technology Inc
Buy Now Datasheet
Compare Parts:
500R07S120JV4Y Johanson Technology Inc Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer JOHANSON TECHNOLOGY INC
Package Description , 0402
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.000012 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.51 mm
JESD-609 Code e3
Length 1.02 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, Punched Paper, 5 Inch
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 50 V
Size Code 0402
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.51 mm

Alternate Parts for 500R07S120JV4Y

This table gives cross-reference parts and alternative options found for 500R07S120JV4Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500R07S120JV4Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
500R07S120JV4W Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Johanson Technology Inc 500R07S120JV4Y vs 500R07S120JV4W
GHQ04CG120J50NTD Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP, LEAD FREE Cal-Chip Electronics 500R07S120JV4Y vs GHQ04CG120J50NTD
CM05CG120J50AT CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000012 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT KYOCERA Crystal Device Corporation 500R07S120JV4Y vs CM05CG120J50AT
CM05CG120J50AL CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000012 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT KYOCERA Crystal Device Corporation 500R07S120JV4Y vs CM05CG120J50AL
GRP1555C1H120JA01C Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000012uF, 0402 Murata Manufacturing Co Ltd 500R07S120JV4Y vs GRP1555C1H120JA01C
GRP1555C1H120JA01B Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000012uF, 0402 Murata Manufacturing Co Ltd 500R07S120JV4Y vs GRP1555C1H120JA01B
500R07S120JG4Y Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Johanson Technology Inc 500R07S120JV4Y vs 500R07S120JG4Y
C0402HQN500-120JGE Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT VENKEL LTD 500R07S120JV4Y vs C0402HQN500-120JGE
GRP1555C1H120JA01J Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000012uF, 0402 Murata Manufacturing Co Ltd 500R07S120JV4Y vs GRP1555C1H120JA01J
GHQ04CG120J50NT Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP, LEAD FREE Cal-Chip Electronics 500R07S120JV4Y vs GHQ04CG120J50NT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 500R07S120JV4Y by Johanson Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 500R07S120JV4Y by Johanson Technology Inc

  • Please alert me when 500R07S120JV4Y inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 500R07S120JV4Y alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 500R07S120JV4Y to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 500R07S120JV4Y alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 500R07S120JV4Y.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 500R07S120JV4Y by Johanson Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: