Capacitors
500R07N8R2CV4R
Johanson Dielectrics Inc
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.05% +Tol, 3.05% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT

Overview of 500R07N8R2CV4R by Johanson Dielectrics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 500R07N8R2CV4R by Johanson Dielectrics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 500R07N8R2CV4R by Johanson Dielectrics Inc

500R07N8R2CV4R
Johanson Dielectrics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
JOHANSON DIELECTRICS INC
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0000082 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.64 mm
JESD-609 Code
e3
Length
1.12 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
3.05%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 13 INCH
Positive Tolerance
3.05%
Rated (DC) Voltage (URdc)
50 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.61 mm
Want to compare parts?
  1. 500R07N8R2CV4R
    Johanson Dielectrics Inc
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.05% +Tol, 3.05% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for 500R07N8R2CV4R

This table gives cross-reference parts and alternative options found for 500R07N8R2CV4R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500R07N8R2CV4R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HH15N8R2C500LG Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.05% +Tol, 3.05% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Hitano Enterprise Corp 500R07N8R2CV4R vs HH15N8R2C500LG
500R07S8R2CV4R CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000082uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT Johanson Technology Inc 500R07N8R2CV4R vs 500R07S8R2CV4R
CTMCC0402CTN5008R2 CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000082uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT Central Technologies 500R07N8R2CV4R vs CTMCC0402CTN5008R2
C0402HQN500-825CGE Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.05% +Tol, 3.05% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT VENKEL LTD 500R07N8R2CV4R vs C0402HQN500-825CGE
HH15N8R2C500LT Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.05% +Tol, 3.05% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Hitano Enterprise Corp 500R07N8R2CV4R vs HH15N8R2C500LT
NMC-L0402NP08R2C50F CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000082 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT NIC Components Corp 500R07N8R2CV4R vs NMC-L0402NP08R2C50F
NPO0402HTTP8R2C Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.05% +Tol, 3.05% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc 500R07N8R2CV4R vs NPO0402HTTP8R2C
04025U8R2CAQ9A Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.05% +Tol, 3.05% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP Kyocera AVX Components 500R07N8R2CV4R vs 04025U8R2CAQ9A
04025A829CAT2A Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.05% +Tol, 3.05% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP Kyocera AVX Components 500R07N8R2CV4R vs 04025A829CAT2A
0402CG8R2C9BP00 Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.05% +Tol, 3.05% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP YAGEO Corporation 500R07N8R2CV4R vs 0402CG8R2C9BP00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 500R07N8R2CV4R by Johanson Dielectrics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 500R07N8R2CV4R by Johanson Dielectrics Inc

Select Manufacturer
Which Manufacturer of 500R07N8R2CV4R would you like to use for your alert(s)?
  • Please alert me when 500R07N8R2CV4R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 500R07N8R2CV4R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 500R07N8R2CV4R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 500R07N8R2CV4R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 500R07N8R2CV4R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 500R07N8R2CV4R by Johanson Dielectrics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: