Part Details for 500R07N120GV6T by Johanson Dielectrics Inc
Overview of 500R07N120GV6T by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500R07N120GV6T
500R07N120GV6T CAD Models
500R07N120GV6T Part Data Attributes
|
500R07N120GV6T
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
500R07N120GV6T
Johanson Dielectrics Inc
Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel;-/+15% TC, 0.000012uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.635 mm | |
JESD-609 Code | e3 | |
Length | 1.016 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.51 mm |
Alternate Parts for 500R07N120GV6T
This table gives cross-reference parts and alternative options found for 500R07N120GV6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500R07N120GV6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402G120G500ST-A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000012uF, 0402, | Capax Technologies Inc | 500R07N120GV6T vs 0402G120G500ST-A |
0402G120G500SNT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000012uF, 0402, | Capax Technologies Inc | 500R07N120GV6T vs 0402G120G500SNT |
NP00402120G1HPB | CAP,CERAMIC,12PF,50VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | 500R07N120GV6T vs NP00402120G1HPB |
0402G120G500SNT-A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000012uF, 0402, | Capax Technologies Inc | 500R07N120GV6T vs 0402G120G500SNT-A |
0402NP0120GT2SR | CAP,CERAMIC,12PF,50VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE | American Technical Ceramics Corp | 500R07N120GV6T vs 0402NP0120GT2SR |
0402G120G500SNW-A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000012uF, 0402, | Capax Technologies Inc | 500R07N120GV6T vs 0402G120G500SNW-A |
NMC-L0402NPO120G50TRP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000012uF, 0402, | NIC Components Corp | 500R07N120GV6T vs NMC-L0402NPO120G50TRP |
CMC-050/120GN0402W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000012uF, 0402, | Tecate Group | 500R07N120GV6T vs CMC-050/120GN0402W |
0402G120G500GT-B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000012uF, 0402, | Capax Technologies Inc | 500R07N120GV6T vs 0402G120G500GT-B |
0402NPO120GE2SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000012uF, 0402, | American Technical Ceramics Corp | 500R07N120GV6T vs 0402NPO120GE2SB |