Part Details for 500P46W627LK4C by Johanson Dielectrics Inc
Overview of 500P46W627LK4C by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500P46W627LK4C
500P46W627LK4C CAD Models
500P46W627LK4C Part Data Attributes
|
500P46W627LK4C
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
500P46W627LK4C
Johanson Dielectrics Inc
Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, X7R, -/+15ppm/Cel TC, 620uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 620 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 14.986 mm | |
JESD-609 Code | e0 | |
Length | 51.118 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 15% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 15% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | J BEND | |
Width | 34.29 mm |
Alternate Parts for 500P46W627LK4C
This table gives cross-reference parts and alternative options found for 500P46W627LK4C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500P46W627LK4C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500P46W627LM3C | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, X7R, -/+15ppm/Cel TC, 620uF, | Johanson Dielectrics Inc | 500P46W627LK4C vs 500P46W627LM3C |
500P46W627LM4H | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, X7R, -/+15ppm/Cel TC, 620uF, | Johanson Dielectrics Inc | 500P46W627LK4C vs 500P46W627LM4H |
500P46W627LK4H | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, X7R, -/+15ppm/Cel TC, 620uF, | Johanson Dielectrics Inc | 500P46W627LK4C vs 500P46W627LK4H |