Part Details for 500P43W756PN4 by Johanson Dielectrics Inc
Overview of 500P43W756PN4 by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500P43W756PN4
500P43W756PN4 CAD Models
500P43W756PN4 Part Data Attributes
|
500P43W756PN4
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
500P43W756PN4
Johanson Dielectrics Inc
Ceramic Capacitor, Ceramic, 50V, 100% +Tol, 0% -Tol, X7R, 15% TC, 75uF, Through Hole Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 75 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | FLAT |
Alternate Parts for 500P43W756PN4
This table gives cross-reference parts and alternative options found for 500P43W756PN4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500P43W756PN4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CH885C756PG30A0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 100% +Tol, 0% -Tol, X7R, 15% TC, 75uF, Through Hole Mount, DIP | Kyocera AVX Components | 500P43W756PN4 vs CH885C756PG30A0 |
CH825C756PG30A0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 100% +Tol, 0% -Tol, X7R, 15% TC, 75uF, Through Hole Mount, DIP | Kyocera AVX Components | 500P43W756PN4 vs CH825C756PG30A0 |
CH815C756PG80A0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 100% +Tol, 0% -Tol, X7R, 15% TC, 75uF, Through Hole Mount, DIP | Kyocera AVX Components | 500P43W756PN4 vs CH815C756PG80A0 |
CH815C756PA80A0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 100% +Tol, 0% -Tol, X7R, 15% TC, 75uF, Through Hole Mount, DIP | Kyocera AVX Components | 500P43W756PN4 vs CH815C756PA80A0 |
CH845C756PG30A0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 100% +Tol, 0% -Tol, X7R, 15% TC, 75uF, Through Hole Mount, DIP | Kyocera AVX Components | 500P43W756PN4 vs CH845C756PG30A0 |
500E41W756PN3 | Ceramic Capacitor, Ceramic, 50V, 100% +Tol, 0% -Tol, X7R, 15% TC, 75uF, Through Hole Mount, | Johanson Dielectrics Inc | 500P43W756PN4 vs 500E41W756PN3 |
CH865C756PA80A0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 100% +Tol, 0% -Tol, X7R, 15% TC, 75uF, Through Hole Mount, DIP | Kyocera AVX Components | 500P43W756PN4 vs CH865C756PA80A0 |
CH935C756PG30A0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 100% +Tol, 0% -Tol, X7R, 15% TC, 75uF, Through Hole Mount, DIP | Kyocera AVX Components | 500P43W756PN4 vs CH935C756PG30A0 |
500E47WPN3 | CAPACITOR, CERAMIC, 50V, X7R, 75uF, THROUGH HOLE MOUNT | Johanson Dielectrics Inc | 500P43W756PN4 vs 500E47WPN3 |
500E22W756PN4 | Ceramic Capacitor, Ceramic, 50V, 100% +Tol, 0% -Tol, X7R, 15% TC, 75uF, Through Hole Mount, | Johanson Dielectrics Inc | 500P43W756PN4 vs 500E22W756PN4 |