Part Details for 500P43N185PJ by Johanson Dielectrics Inc
Overview of 500P43N185PJ by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500P43N185PJ
500P43N185PJ CAD Models
500P43N185PJ Part Data Attributes
|
500P43N185PJ
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
500P43N185PJ
Johanson Dielectrics Inc
CAPACITOR, CERAMIC, 50V, C0G, 1.8uF, SURFACE MOUNT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1.8 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | J BEND |
Alternate Parts for 500P43N185PJ
This table gives cross-reference parts and alternative options found for 500P43N185PJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500P43N185PJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500P43N185PJ4C | Ceramic Capacitor, Ceramic, 50V, 100% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 1.8uF, Surface Mount, | Johanson Dielectrics Inc | 500P43N185PJ vs 500P43N185PJ4C |
500P21N185PJ4 | Ceramic Capacitor, Ceramic, 50V, 100% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 1.8uF, Surface Mount, | Johanson Dielectrics Inc | 500P43N185PJ vs 500P21N185PJ4 |
500P21NPJ3 | CAPACITOR, CERAMIC, 50V, C0G, 1.8uF, SURFACE MOUNT | Johanson Dielectrics Inc | 500P43N185PJ vs 500P21NPJ3 |
500E41NPJ3 | CAPACITOR, CERAMIC, 50V, C0G, 1.8uF, SURFACE MOUNT | Johanson Dielectrics Inc | 500P43N185PJ vs 500E41NPJ3 |
500E22N185PJ3 | Ceramic Capacitor, Ceramic, 50V, 100% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 1.8uF, Surface Mount, | Johanson Dielectrics Inc | 500P43N185PJ vs 500E22N185PJ3 |
500E22NPJ4 | CAPACITOR, CERAMIC, 50V, C0G, 1.8uF, SURFACE MOUNT | Johanson Dielectrics Inc | 500P43N185PJ vs 500E22NPJ4 |
500E47N185PJ3 | Ceramic Capacitor, Ceramic, 50V, 100% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 1.8uF, Surface Mount, | Johanson Dielectrics Inc | 500P43N185PJ vs 500E47N185PJ3 |
500P43NPJ4 | CAPACITOR, CERAMIC, 50V, C0G, 1.8uF, SURFACE MOUNT | Johanson Dielectrics Inc | 500P43N185PJ vs 500P43NPJ4 |
500E22N185PJ4 | Ceramic Capacitor, Ceramic, 50V, 100% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 1.8uF, Surface Mount, | Johanson Dielectrics Inc | 500P43N185PJ vs 500E22N185PJ4 |
500P43NPJ3 | CAPACITOR, CERAMIC, 50V, C0G, 1.8uF, SURFACE MOUNT | Johanson Dielectrics Inc | 500P43N185PJ vs 500P43NPJ3 |