Part Details for 500P33W566MN4 by Johanson Dielectrics Inc
Overview of 500P33W566MN4 by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500P33W566MN4
500P33W566MN4 CAD Models
500P33W566MN4 Part Data Attributes
|
500P33W566MN4
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
500P33W566MN4
Johanson Dielectrics Inc
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 56uF, Through Hole Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 56 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | FLAT |
Alternate Parts for 500P33W566MN4
This table gives cross-reference parts and alternative options found for 500P33W566MN4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500P33W566MN4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CH945C566MA30A0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 56uF, Through Hole Mount, DIP | Kyocera AVX Components | 500P33W566MN4 vs CH945C566MA30A0 |
CH875C566MG80A0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 56uF, Through Hole Mount, DIP | Kyocera AVX Components | 500P33W566MN4 vs CH875C566MG80A0 |
CH935C566MG80A0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 56uF, Through Hole Mount, DIP | Kyocera AVX Components | 500P33W566MN4 vs CH935C566MG80A0 |
CH845C566MG30A0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 56uF, Through Hole Mount, DIP | Kyocera AVX Components | 500P33W566MN4 vs CH845C566MG30A0 |
CH845C566MG80A0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 56uF, Through Hole Mount, DIP | Kyocera AVX Components | 500P33W566MN4 vs CH845C566MG80A0 |
SM515C566MBN120 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 56uF, Through Hole Mount | Kyocera AVX Components | 500P33W566MN4 vs SM515C566MBN120 |
CH745C566MA80A0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 56uF, Through Hole Mount, DIP | Kyocera AVX Components | 500P33W566MN4 vs CH745C566MA80A0 |
CH865C566MA80A0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 56uF, Through Hole Mount, DIP | Kyocera AVX Components | 500P33W566MN4 vs CH865C566MA80A0 |
CH715C566MG80A0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 56uF, Through Hole Mount, DIP | Kyocera AVX Components | 500P33W566MN4 vs CH715C566MG80A0 |
500P02WMN3 | CAPACITOR, CERAMIC, 50V, X7R, 56uF, THROUGH HOLE MOUNT | Johanson Dielectrics Inc | 500P33W566MN4 vs 500P02WMN3 |