Part Details for 500P26B116ZL3C by Johanson Dielectrics Inc
Overview of 500P26B116ZL3C by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for 500P26B116ZL3C
500P26B116ZL3C CAD Models
500P26B116ZL3C Part Data Attributes
|
500P26B116ZL3C
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
500P26B116ZL3C
Johanson Dielectrics Inc
Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 11uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 11 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9.525 mm | |
JESD-609 Code | e0 | |
Length | 51.118 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | L BEND | |
Width | 34.29 mm |
Alternate Parts for 500P26B116ZL3C
This table gives cross-reference parts and alternative options found for 500P26B116ZL3C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500P26B116ZL3C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500P26B116ZJ3C | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 11uF, | Johanson Dielectrics Inc | 500P26B116ZL3C vs 500P26B116ZJ3C |
500P26B116ZJ4C | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 11uF, | Johanson Dielectrics Inc | 500P26B116ZL3C vs 500P26B116ZJ4C |
500P26B116ZJ4H | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 11uF, | Johanson Dielectrics Inc | 500P26B116ZL3C vs 500P26B116ZJ4H |