Part Details for 500P23WKN3 by Johanson Dielectrics Inc
Overview of 500P23WKN3 by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500P23WKN3
500P23WKN3 CAD Models
500P23WKN3 Part Data Attributes
|
500P23WKN3
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
500P23WKN3
Johanson Dielectrics Inc
CAPACITOR, CERAMIC, 50V, X7R, 33uF, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | FLAT |
Alternate Parts for 500P23WKN3
This table gives cross-reference parts and alternative options found for 500P23WKN3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500P23WKN3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500E21WKN4 | CAPACITOR, CERAMIC, 50V, X7R, 33uF, THROUGH HOLE MOUNT | Johanson Dielectrics Inc | 500P23WKN3 vs 500E21WKN4 |
500P23W336KN4 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 33uF, Through Hole Mount, | Johanson Dielectrics Inc | 500P23WKN3 vs 500P23W336KN4 |
500P23WKN4 | CAPACITOR, CERAMIC, 50V, X7R, 33uF, THROUGH HOLE MOUNT | Johanson Dielectrics Inc | 500P23WKN3 vs 500P23WKN4 |
500P23W336KN3 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 33uF, Through Hole Mount, | Johanson Dielectrics Inc | 500P23WKN3 vs 500P23W336KN3 |
500E21WKN3 | CAPACITOR, CERAMIC, 50V, X7R, 33uF, THROUGH HOLE MOUNT | Johanson Dielectrics Inc | 500P23WKN3 vs 500E21WKN3 |
500E21W336KN3 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 33uF, Through Hole Mount, | Johanson Dielectrics Inc | 500P23WKN3 vs 500E21W336KN3 |
500E27WKN3 | CAPACITOR, CERAMIC, 50V, X7R, 33uF, THROUGH HOLE MOUNT | Johanson Dielectrics Inc | 500P23WKN3 vs 500E27WKN3 |
500E46WKN4 | CAPACITOR, CERAMIC, 50V, X7R, 33uF, THROUGH HOLE MOUNT | Johanson Dielectrics Inc | 500P23WKN3 vs 500E46WKN4 |
500E21W336KN4 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 33uF, Through Hole Mount, | Johanson Dielectrics Inc | 500P23WKN3 vs 500E21W336KN4 |
500E27WKN4 | CAPACITOR, CERAMIC, 50V, X7R, 33uF, THROUGH HOLE MOUNT | Johanson Dielectrics Inc | 500P23WKN3 vs 500E27WKN4 |